RS PRO Brown Hook Up Wire, 20 AWG, 16 x 200 μm, 200 μm core strands, 25 m, Silicone
- RS Stock No.:
- 248-3622
- Manufacturer:
- RS PRO
Subtotal (1 reel of 25 metres)*
€32.08
(exc. VAT)
€39.46
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 84 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €32.08 | €1.283 |
*price indicative
- RS Stock No.:
- 248-3622
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Brown | |
| American Wire Gauge | 20AWG | |
| Core Strands | 16 x 200 μm | |
| Cable Length | 25m | |
| Voltage | 750V | |
| Outside Diameter | 2.6mm | |
| Maximum Operating Temperature | 180°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -60°C | |
| Jacket Material | Silicone | |
| Cable Type | Single Core | |
| Standards/Approvals | No | |
| Number of Strands | 16 | |
| Size of Strands | 200μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Jacket Colour Brown | ||
American Wire Gauge 20AWG | ||
Core Strands 16 x 200 μm | ||
Cable Length 25m | ||
Voltage 750V | ||
Outside Diameter 2.6mm | ||
Maximum Operating Temperature 180°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -60°C | ||
Jacket Material Silicone | ||
Cable Type Single Core | ||
Standards/Approvals No | ||
Number of Strands 16 | ||
Size of Strands 200μm | ||
- COO (Country of Origin):
- CN
The RS Pro 25mm brown coloured tinned copper conductors covered with 0.8 mm wall thickness silicone rubber. It is used in medical, electronic or electrical equipment which may be operated in environmental conditions.
Highly reliable
Excellent quality
RoHS compliant
Related links
- RS PRO Green Hook Up Wire 16 x 0.2 mm 25 m, Silicone Rubber
- RS PRO Black Hook Up Wire 16 x 0.2 mm 25 m, Silicone Rubber
- RS PRO Blue Hook Up Wire 16 x 0.2 mm 25 m, Silicone Rubber
- RS PRO Red Hook Up Wire 16 x 0.2 mm 25 m, Silicone Rubber
- RS PRO Brown 0.5 mm² Hook Up Wire 25 m, Silicone Rubber
- RS PRO Brown Hook Up Wire 16 x 0.2 mm 500 m, Polyvinyl Chloride
- RS PRO Brown Hook Up Wire 16 x 0.2 mm 100 m, Polyvinyl Chloride
- RS PRO Brown Hook Up Wire 16 x 0.2 mm 100 m, Polyvinyl Chloride
