RS PRO Blue Hook Up Wire, 20 AWG, 16 x 200 μm, 200 μm core strands, 25 m, Silicone
- RS Stock No.:
- 248-3620
- Manufacturer:
- RS PRO
Subtotal (1 reel of 25 metres)*
€32.08
(exc. VAT)
€39.46
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 8 unit(s) shipping from 23 November 2026
- Plus 70 unit(s) shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €32.08 | €1.283 |
*price indicative
- RS Stock No.:
- 248-3620
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| American Wire Gauge | 20AWG | |
| Core Strands | 16 x 200 μm | |
| Cable Length | 25m | |
| Outside Diameter | 2.6mm | |
| Voltage | 750V | |
| Maximum Operating Temperature | 180°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -60°C | |
| Jacket Material | Silicone | |
| Standards/Approvals | No | |
| Cable Type | Single Core | |
| Size of Strands | 200μm | |
| Number of Strands | 16 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
American Wire Gauge 20AWG | ||
Core Strands 16 x 200 μm | ||
Cable Length 25m | ||
Outside Diameter 2.6mm | ||
Voltage 750V | ||
Maximum Operating Temperature 180°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -60°C | ||
Jacket Material Silicone | ||
Standards/Approvals No | ||
Cable Type Single Core | ||
Size of Strands 200μm | ||
Number of Strands 16 | ||
- COO (Country of Origin):
- CN
RS PRO Blue 0.5 mm² Hook Up Wire, 20 AWG, 16/0.2 mm, 25m, Silicone Rubber Insulation
Brought to you by RS PRO this blue tinned copper conductors covered with 0.8 mm wall thickness silicone rubber. These cables have been designed with the highest quality and versatility in mind and are suitable for several applications related to medical, electronic, and electrical equipment which may be operated in environmental conditions. Perfect in situations where ozone, corona discharge, radiation, heat, weathering, or the normally adverse effects of a wide range of oils, solvents, etc, may be encountered.
Features and Benefits
RoHS compliant
What is harsh environment wire?
Defined by its name, harsh environment wire is cable suitable for less than friendly environments. Typically used as hook up wire, each reel performs to an optimum level within harsher areas. High temperature can be a massive threat in terms of electronics, causing all kinds of health and safety risks. These RS PRO cables provide excellent resistance to such problems.
Where is harsh environment wire used?
Any electronic devices situated within harsh environments would benefit from this type of wire. Laboratories would be be a good example, as they are areas which could have toxic and potentially damaging gasses that interfere with wires. As as example, some areas using these cables would be:
Construction sites
Car engines
Aeroplanes
Petrol stations
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Green Hook Up Wire 16 x 0.2 mm 25 m, Silicone Rubber
- RS PRO Black Hook Up Wire 16 x 0.2 mm 25 m, Silicone Rubber
- RS PRO Red Hook Up Wire 16 x 0.2 mm 25 m, Silicone Rubber
- RS PRO Brown Hook Up Wire 16 x 0.2 mm 25 m, Silicone Rubber
- RS PRO Blue Hook Up Wire 16 x 0.2 mm 100 m, Polyvinyl Chloride
- RS PRO Blue Hook Up Wire 16 x 0.2 mm 500 m, Polyvinyl Chloride
- RS PRO Red Hook Up Wire 80 μm core strands Silicone Rubber
- RS PRO Red Hook Up Wire 80 μm core strands Silicone Rubber
