TE Connectivity FlexLite Series Black High Temperature Wire, 19 x 230 μm, ETFE, 100 m, FLHTC0311-0.75-0
- RS Stock No.:
- 253-1988
- Mfr. Part No.:
- FLHTC0311-0.75-0
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 100 metres)*
€199.06
(exc. VAT)
€244.84
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €199.06 | €1.991 |
*price indicative
- RS Stock No.:
- 253-1988
- Mfr. Part No.:
- FLHTC0311-0.75-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | High Temperature Wire | |
| Jacket Colour | Black | |
| Core Strands | 19 x 230 μm | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | UL Listed | |
| Jacket Material | ETFE | |
| Series | FlexLite | |
| Shield Type | Unshielded | |
| Number of Strands | 19 | |
| Size of Strands | 230μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type High Temperature Wire | ||
Jacket Colour Black | ||
Core Strands 19 x 230 μm | ||
Cable Length 100m | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals UL Listed | ||
Jacket Material ETFE | ||
Series FlexLite | ||
Shield Type Unshielded | ||
Number of Strands 19 | ||
Size of Strands 230μm | ||
- COO (Country of Origin):
- GB
FlexLite High Temperature UL Wire
FlexLite HT wire with a tough, high temperature insulation recommended for lighting, appliance, electrical and motor applications.FlexLite HT products provide wiring solutions like many fluoropolymers, such as PTFE and FEP. FlexLite HT is not prone to cold flow problems high frequency radiation and soldering iron contact resistance, without melting or shrinkage. As a single wall insulation, FlexLite HT does not need glass braid for extra mechanical protection preventing excessive cutter wear. This wire has mechanical toughness, heat resistance and excellent shop handling characteristics. FlexLite HT wire offers an attractive alternative to fluoropolymer and glass braid silicone lead wires, especially in high temperature environments with limited space. Other applications include: halogen lighting, wireless tools and high small end appliances where space and temperature are an issue.
Features & Benefits
• UL Style 3557, UL recognised component
• Operating temperature range of -55°C to +200°C
• 600 V rating
• Meets requirements of VW-1 flammability
• Flexible and tough
• Thin wall insulation
• Lightweight and small easy to handle
Standards
UL3557
Related links
- TE Connectivity FlexLite Series Red High Temperature Wire Ethylene Tetrafluoroethylene
- TE Connectivity FlexLite Series White High Temperature Wire Ethylene Tetrafluoroethylene
- TE Connectivity FlexLite Series Blue High Temperature Wire Ethylene Tetrafluoroethylene
- TE Connectivity FlexLite Series Black High Temperature Wire Ethylene Tetrafluoroethylene
- TE Connectivity FlexLite Series Black High Temperature Wire Ethylene Tetrafluoroethylene
- TE Connectivity FlexLite Series Black High Temperature Wire Ethylene Tetrafluoroethylene
- TE Connectivity FlexLite Series Blue High Temperature Wire Ethylene Tetrafluoroethylene
- TE Connectivity FlexLite Series Red High Temperature Wire Ethylene Tetrafluoroethylene
