Legrand White Self-Adhesive Cable Trunking, 075667

Subtotal (1 box of 20 units)*

€125.41

(exc. VAT)

€154.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€125.41€6.271

*price indicative

RS Stock No.:
255-2265
Mfr. Part No.:
075667
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Self-Adhesive Cable Trunking

Jacket Colour

White

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Legrand Snap-On trunking is the distribution, the protection and the derivation of the various cables in an electrical installation.

Adhesive body joint for trunking to large sides of 29mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy