Legrand White Cable Trunking, 1.66 m, 0 301 09, Polyvinyl Chloride
- RS Stock No.:
- 266-0330
- Mfr. Part No.:
- 0 301 09
- Manufacturer:
- Legrand
Subtotal (1 unit)*
€267.05
(exc. VAT)
€328.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €267.05 |
*price indicative
- RS Stock No.:
- 266-0330
- Mfr. Part No.:
- 0 301 09
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Trunking | |
| Jacket Colour | White | |
| Cable Length | 1.66m | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | EN 50085-2-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Trunking | ||
Jacket Colour White | ||
Cable Length 1.66m | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals EN 50085-2-1 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand complete mid-length housing technical duct system for surface mounting for perfect compatibility with Drivia enclosures.
White color
Plastic material
Related links
- Legrand DLPlus White L2.1 m, Polyvinyl Chloride
- Legrand DLP White L2.1 m, Polyvinyl Chloride
- Ansell Ringers R-536 Black Leather Gloves Polyvinyl Chloride Coating
- Legrand DLP White L2.1 m, Polyvinyl Chloride
- Legrand DLP White L2 m, Polyvinyl Chloride
- Legrand MOSAIC White L2 m, Polyvinyl Chloride
- Supertouch Red Polyvinyl Chloride Work Glove
- Ansell Ringers R-176 Black Size 9, Polyvinyl Chloride Coating
