RS PRO Yellow, Green 2.5 mm² Hook Up Wire, 13 AWG, 45 x 250 μm, 250 μm core strands, 100 m, PVC
- RS Stock No.:
- 256-7036
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€166.64
(exc. VAT)
€204.97
(inc. VAT)
- Plus 14 unit(s) shipping from 23 November 2026
- Plus 21 unit(s) shipping from 01 December 2026
- Plus 10 unit(s) shipping from 15 December 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €166.64 | €1.666 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 256-7036
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 2.5mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Yellow, Green | |
| American Wire Gauge | 13AWG | |
| Core Strands | 45 x 250 μm | |
| Cable Length | 100m | |
| Outside Diameter | 3.7mm | |
| Voltage | 1kV dc, 600kV dc | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Annealed Copper | |
| Minimum Operating Temperature | -20°C | |
| Jacket Material | PVC | |
| Cable Type | PVC Wire | |
| Standards/Approvals | BS 6231 | |
| Fire Behaviour | BS EN 60332-1-2 Vertical Flame Propagation, BS EN 60332-1-2 Vertical Flame Propagation | |
| Series | RS PRO | |
| Better World Product | Yes | |
| Better World Claim | Low Carbon Manufacture | |
| Number of Strands | 45 | |
| Size of Strands | 250μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 2.5mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Yellow, Green | ||
American Wire Gauge 13AWG | ||
Core Strands 45 x 250 μm | ||
Cable Length 100m | ||
Outside Diameter 3.7mm | ||
Voltage 1kV dc, 600kV dc | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Annealed Copper | ||
Minimum Operating Temperature -20°C | ||
Jacket Material PVC | ||
Cable Type PVC Wire | ||
Standards/Approvals BS 6231 | ||
Fire Behaviour BS EN 60332-1-2 Vertical Flame Propagation, BS EN 60332-1-2 Vertical Flame Propagation | ||
Series RS PRO | ||
Better World Product Yes | ||
Better World Claim Low Carbon Manufacture | ||
Number of Strands 45 | ||
Size of Strands 250μm | ||
- COO (Country of Origin):
- GB
RS PRO Single Core Low Carbon Copper Wire
Features and Benefits
Why RS PRO?
Related links
- RS PRO Yellow 13 AWG 250 μm core strands Cross-Linked Low Smoke
- RS PRO Blue 2.5 mm² Hook Up Wire 45 x 0.25 mm 100 m, Polyvinyl Chloride
- RS PRO White 2.5 mm² Hook Up Wire 45 x 0.25 mm 100 m, Polyvinyl Chloride
- RS PRO Brown 2.5 mm² Hook Up Wire 45 x 0.25 mm 100 m, Polyvinyl Chloride
- RS PRO Black 2.5 mm² Hook Up Wire 45 x 0.25 mm 100 m, Polyvinyl Chloride
- RS PRO Grey 2.5 mm² Hook Up Wire 45 x 0.25 mm 100 m, Polyvinyl Chloride
- RS PRO Red 2.5 mm² Hook Up Wire 45 x 0.25 mm 100 m, Polyvinyl Chloride
- RS PRO H07Z-K Series Green 13 AWG 250 μm core strands Cross Linked
