RS PRO H07Z-K Series Green, Yellow 2.5 mm² Hook Up Wire, 13 AWG, 45 x 250 μm, 250 μm core strands, 100 m, XL HFFR

Subtotal (1 reel of 100 metres)*

€119.49

(exc. VAT)

€146.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
  • Plus 30 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€119.49€1.195

*price indicative

RS Stock No.:
836-0833
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hook Up Wire

Cross Sectional Area

2.5mm²

Jacket Colour

Green, Yellow

American Wire Gauge

13AWG

Core Strands

45 x 250 μm

Cable Length

100m

Voltage

750V

Outside Diameter

4.3mm

Maximum Operating Temperature

90°C

Conductor Material

Copper

Sub Type

Equipment Wire

Minimum Operating Temperature

-5°C

Standards/Approvals

Euroclass Eca

Cable Type

H07Z-K

Jacket Material

XL HFFR

Fire Behaviour

Flame Retardant

Series

H07Z-K

Number of Strands

45

Size of Strands

250μm

COO (Country of Origin):
TR

RS Pro Hook up Wire - LSZH


Brought to you by RS Pro, a range of equipment wire suitable for internal electronic wiring within circuit boards and control panels. supplied with a PVC insulation and supplied on a reel, this hook up wire is an excellent addition for your application. All models are highly reliable and excellent quality.

Features and Benefits


• Class 5 flexible copper conductor

• LSZH

• Supplied on a 100 m reel

• PVC Material

What is hookup wire?


Hook up wire, or copper wire/equipment wire as it's also called is primarily used for low voltage and current applications. Copper strands are sheathed by a cover. And act as the conductor of electricity to power its target. Frequently found within everyday household and workplace appliances, hook up wire is a common occurrence. If a device has multiple wires to operate, hook up wire will usually be installed with different sheath colours on their respective terminals. This is to avoid the confusion of a "spaghetti junction" of wires.

What is hook up wire used for?


This equipment wire can be applied to endless applications. these can range from domestic household appliances, industrial equipment and factory machine. Due to the reliability of the copper conductors, these types of wires are usually the preferred choice with any internal wiring system. As an example, these are some common places you would find equipment wire:

• Circuit boards

• Computer internals

• Mobile phones and other battery operated devices

• Vehicle lights

Benefits of a copper conductor


Copper is the go to metal for nearly all cable. Due to the excellent conduction of electricity it provides. Circuit boards, telephone lines, power cables (including multicore) all use copper as the solid interior of their wire. There are different variations of copper available, such as:

• Silver plated copper

• Annealed copper

• Nickel plated copper

• Tinned copper

Standards

EN50525-3-41, Class 5 IEC 60228, EN 50363-5, IEC 60332-1, RoHS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy