AXINDUS MN2XTREM Series Brown 6 mm² Hook Up Wire, 3 AWG, 6 mm² core strands, 100 m, Low Smoke Non-Halogen, MN2XT6M

Image representative of range

Subtotal (1 reel of 100 metres)*

€568.66

(exc. VAT)

€699.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€568.66€5.687

*price indicative

RS Stock No.:
259-2366
Mfr. Part No.:
MN2XT6M
Manufacturer:
AXINDUS
Find similar products by selecting one or more attributes.
Select all

Brand

AXINDUS

Product Type

Hook Up Wire

Cross Sectional Area

6 mm²

Jacket Colour

Brown

American Wire Gauge

3AWG

Cable Length

100m

Outside Diameter

4.2mm

Voltage

600V, 1V

Maximum Operating Temperature

90°C

Conductor Material

Copper

Cable Type

Stranded

Standards/Approvals

NF C32-070 C1

Minimum Operating Temperature

-40°C

Jacket Material

Low Smoke Non-Halogen

Fire Behaviour

Flame Retardant

Series

MN2XTREM

Size of Strands

6mm²

COO (Country of Origin):
TR
The CAE Groupe cabling wire is halogen free, fire retardant NF C32-070 C1 and IEC60332-3. It is used as fixed installation cables in various electromechanical and electronic equipment's in industrial, marine and nuclear areas. It has -40°C to +90°C operating temperature range.

1000V power cable

Resistant to sea water

UV-resistant

C1 approved

BV approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy