AXINDUS MN2XTREM Series Black 6 mm² Hook Up Wire, 3 AWG, 6 mm² core strands, 100 m, Low Smoke Non-Halogen, MN2XT6N
- RS Stock No.:
- 259-2367
- Mfr. Part No.:
- MN2XT6N
- Manufacturer:
- AXINDUS
Image representative of range
Subtotal (1 reel of 100 metres)*
€536.19
(exc. VAT)
€659.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €536.19 | €5.362 |
*price indicative
- RS Stock No.:
- 259-2367
- Mfr. Part No.:
- MN2XT6N
- Manufacturer:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 6 mm² | |
| Jacket Colour | Black | |
| American Wire Gauge | 3AWG | |
| Cable Length | 100m | |
| Voltage | 600V, 1V | |
| Outside Diameter | 4.2mm | |
| Maximum Operating Temperature | 90°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | Low Smoke Non-Halogen | |
| Standards/Approvals | NF C32-070 C1 | |
| Cable Type | Stranded | |
| Fire Behaviour | Flame Retardant | |
| Series | MN2XTREM | |
| Size of Strands | 6mm² | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 6 mm² | ||
Jacket Colour Black | ||
American Wire Gauge 3AWG | ||
Cable Length 100m | ||
Voltage 600V, 1V | ||
Outside Diameter 4.2mm | ||
Maximum Operating Temperature 90°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -40°C | ||
Jacket Material Low Smoke Non-Halogen | ||
Standards/Approvals NF C32-070 C1 | ||
Cable Type Stranded | ||
Fire Behaviour Flame Retardant | ||
Series MN2XTREM | ||
Size of Strands 6mm² | ||
- COO (Country of Origin):
- TR
The CAE Groupe cabling wire is halogen free, fire retardant NF C32-070 C1 and IEC60332-3. It is used as fixed installation cables in various electromechanical and electronic equipment's in industrial, marine and nuclear areas. It has -40°C to +90°C operating temperature range.
1000V power cable
Resistant to sea water
UV-resistant
C1 approved
BV approved
Related links
- AXINDUS MN2XTREM Series Grey 6 mm² Hook Up Wire 6 mm² core strands Low Smoke Non-Halogen, MN2XT6G
- AXINDUS MN2XTREM Series Red 6 mm² Hook Up Wire 6 mm² core strands Low Smoke Non-Halogen, MN2XT6R
- AXINDUS MN2XTREM Series White 6 mm² Hook Up Wire 6 mm² core strands Low Smoke Non-Halogen, MN2XT6BC
- AXINDUS MN2XTREM Series Orange 6 mm² Hook Up Wire 6 mm² core strands Low Smoke Non-Halogen, MN2XT6O
- AXINDUS MN2XTREM Series Brown 6 mm² Hook Up Wire 6 mm² core strands Low Smoke Non-Halogen, MN2XT6M
- AXINDUS MN2XTREM Series Dark Blue 6 mm² Hook Up Wire 6 mm² core strands Low Smoke Non-Halogen, MN2XT6BF
- AXINDUS MN2XTREM Series Black 4 mm² Hook Up Wire 4 mm² core strands Low Smoke Non-Halogen, MN2XT4N
- AXINDUS MN2XTREM Series Black 0 19 AWG 100 m
