AXINDUS UL1007 Series Grey AWG 20 Hook Up Wire, 20 AWG, 305 m, Polyvinyl Chloride, UL100720G
- RS Stock No.:
- 259-2398
- Mfr. Part No.:
- UL100720G
- Manufacturer:
- AXINDUS
Image representative of range
Subtotal (1 reel of 305 metres)*
€135.46
(exc. VAT)
€166.62
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €135.46 | €0.444 |
*price indicative
- RS Stock No.:
- 259-2398
- Mfr. Part No.:
- UL100720G
- Manufacturer:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | AWG 20 | |
| Jacket Colour | Grey | |
| American Wire Gauge | 20AWG | |
| Cable Length | 305m | |
| Voltage | 300V | |
| Outside Diameter | 1.8mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | UL 1569, UL 1007 | |
| Fire Behaviour | Flame Retardant | |
| Series | UL1007 | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Product Type Hook Up Wire | ||
Cross Sectional Area AWG 20 | ||
Jacket Colour Grey | ||
American Wire Gauge 20AWG | ||
Cable Length 305m | ||
Voltage 300V | ||
Outside Diameter 1.8mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Cable Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals UL 1569, UL 1007 | ||
Fire Behaviour Flame Retardant | ||
Series UL1007 | ||
- COO (Country of Origin):
- TR
The CAE Groupe 300V wiring lead with UL/CSA approval is used for internal wiring of control cabinets, apparatus, motors and transformers.
PVC insulation allow it to withstand temperatures up to 105°C
Related links
- AXINDUS UL1007 Series Grey AWG 24 Hook Up Wire 305 m UL100724G
- AXINDUS UL1007 Series Blue AWG 20 Hook Up Wire 305 m UL100720B
- AXINDUS UL1007 Series Red AWG 20 Hook Up Wire 305 m UL100720R
- AXINDUS UL1007 Series Green AWG 20 Hook Up Wire 305 m UL100720V
- AXINDUS UL1007 Series Yellow AWG 20 Hook Up Wire 305 m UL100720J
- AXINDUS UL1007 Series Black AWG 20 Hook Up Wire 305 m UL100720N
- AXINDUS UL1007 Series Orange AWG 22 Hook Up Wire 305 m UL100722O
- AXINDUS UL1007 Series Green AWG 18 Hook Up Wire 305 m UL100718V
