AXINDUS UL1007 Series Grey AWG 24 Hook Up Wire, 24 AWG, 305 m, Polyvinyl Chloride, UL100724G

Image representative of range

Subtotal (1 reel of 305 metres)*

€80.69

(exc. VAT)

€99.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€80.69€0.265

*price indicative

RS Stock No.:
259-2414
Mfr. Part No.:
UL100724G
Manufacturer:
AXINDUS
Find similar products by selecting one or more attributes.
Select all

Brand

AXINDUS

Cross Sectional Area

AWG 24

Product Type

Hook Up Wire

Jacket Colour

Grey

American Wire Gauge

24AWG

Cable Length

305m

Voltage

300V

Outside Diameter

1.4mm

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Minimum Operating Temperature

-30°C

Cable Type

Stranded

Standards/Approvals

UL 1007, UL 1569

Jacket Material

Polyvinyl Chloride

Fire Behaviour

Flame Retardant

Series

UL1007

COO (Country of Origin):
TR
The CAE Groupe 300V wiring lead with UL/CSA approval is used for internal wiring of control cabinets, apparatus, motors and transformers.

PVC insulation allow it to withstand temperatures up to 105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy