AXINDUS KZ Series Yellow 0.6 mm² PTFE Equipment Wire, 20 AWG, 250m, PTFE Insulation, KZ0507J
- RS Stock No.:
- 267-6704
- Mfr. Part No.:
- KZ0507J
- Manufacturer:
- AXINDUS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 267-6704
- Mfr. Part No.:
- KZ0507J
- Manufacturer:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Cross Sectional Area | 0.6 mm² | |
| Sheath Colour | Yellow | |
| American Wire Gauge | 20 AWG | |
| Length | 250m | |
| Insulation Material | PTFE | |
| Series | KZ | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Cross Sectional Area 0.6 mm² | ||
Sheath Colour Yellow | ||
American Wire Gauge 20 AWG | ||
Length 250m | ||
Insulation Material PTFE | ||
Series KZ | ||
- COO (Country of Origin):
- FR
The CAE Grouped KZ wires are used for all very high temperature applications that require resistance to chemical and mechanical stresses.
Conductor material stranded silvered copper
Core insulation PTFE, Polytetrafluoroethylene in tapes or extruded
Core insulation PTFE, Polytetrafluoroethylene in tapes or extruded
Related links
- AXINDUS KZ Series Red 0.6 mm² PTFE Equipment Wire 250m KZ0407R
- AXINDUS KZ Series Green 0.34 mm² PTFE Equipment Wire 250m KZ0406V
- AXINDUS KZ Series White 1.91 mm² PTFE Equipment Wire 250m KZ0510BL
- AXINDUS KZ Series Yellow 0.6 mm² Flexible Cable PTFE Insulation, KZ0507J
- AXINDUS KZ Series Red 0.6 mm² Flexible Cable PTFE Insulation, KZ0407R
- AXINDUS KZ Series Red 0.6 mm² Hook Up Wire 250 m KZ0507R
- AXINDUS KZ Series Black 0.6 mm² Hook Up Wire 250 m KZ0407N
- AXINDUS KZ Series Blue 0.6 mm² Hook Up Wire 250 m KZ0507B
