AXINDUS KZ Series Blue 0.6 mm² Hook Up Wire, 20 AWG, 250 m, PTFE, KZ0507B
- RS Stock No.:
- 910-7759
- Mfr. Part No.:
- KZ0507B
- Manufacturer:
- AXINDUS
Subtotal (1 reel of 250 metres)*
€551.77
(exc. VAT)
€678.68
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €551.77 | €2.207 |
*price indicative
- RS Stock No.:
- 910-7759
- Mfr. Part No.:
- KZ0507B
- Manufacturer:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Cross Sectional Area | 0.6mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| American Wire Gauge | 20AWG | |
| Cable Length | 250m | |
| Outside Diameter | 1.52mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Minimum Operating Temperature | -55°C | |
| Jacket Material | PTFE | |
| Standards/Approvals | IEC 60332-1, NF C 32070/C2, NF C 93-523 | |
| Fire Behaviour | Flame Retardant | |
| Series | KZ | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Cross Sectional Area 0.6mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
American Wire Gauge 20AWG | ||
Cable Length 250m | ||
Outside Diameter 1.52mm | ||
Voltage 600V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Minimum Operating Temperature -55°C | ||
Jacket Material PTFE | ||
Standards/Approvals IEC 60332-1, NF C 32070/C2, NF C 93-523 | ||
Fire Behaviour Flame Retardant | ||
Series KZ | ||
- COO (Country of Origin):
- FR
CAE KZ04, 05 Equipment Wire
CAE KZ04 & 05 equipment wire can be used in high temperature applications requiring chemical and mechanical stress resistance.
Features & Benefits
• PTFE Sheath: +260°C
• Resistance to acids, oils, hydrocarbons, solvents and mould
Standards
NF C 32-070/C2 or IEC 60332-1, NF C 93-523
Related links
- AXINDUS KZ Series Blue 0.22 mm² Hook Up Wire 250 m KZ0405B
- AXINDUS KZ Series Blue 0.22 mm² Hook Up Wire 7 x 200 μm 250 m
- AXINDUS KZ Series Black 0.6 mm² Hook Up Wire 250 m KZ0407N
- AXINDUS KZ Series Red 0.6 mm² Hook Up Wire 250 m KZ0507R
- AXINDUS KZ Series Black 0.6 mm² Hook Up Wire 250 m KZ0507N
- AXINDUS KZ Series White 0.6 mm² Hook Up Wire 250 m KZ0507BL
- AXINDUS KZ Series White 0.96 mm² Hook Up Wire 250 m KZ0508BL
- AXINDUS KZ Series Black 1.3 mm² Hook Up Wire 250 m KZ0509N
