Lapp X07V-K Series Blue, Red 2.5 mm² Hook Up Wire, 100 m, 4522252S, Polyvinyl Chloride
- RS Stock No.:
- 276-1091
- Mfr. Part No.:
- 4522252S
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€225.89
(exc. VAT)
€277.84
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €225.89 | €2.259 |
*price indicative
- RS Stock No.:
- 276-1091
- Mfr. Part No.:
- 4522252S
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Cross Sectional Area | 2.5mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue, Red | |
| Cable Length | 100m | |
| Voltage | 300V, 500V | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Sub Type | Single Core | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CE, Harmonised (HAR) | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | |
| Series | X07V-K | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Cross Sectional Area 2.5mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue, Red | ||
Cable Length 100m | ||
Voltage 300V, 500V | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Bare Copper | ||
Jacket Material Polyvinyl Chloride | ||
Sub Type Single Core | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CE, Harmonised (HAR) | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | ||
Series X07V-K | ||
- COO (Country of Origin):
- DE
The Lapp H07V-K (X07V-K) are single-conductor cables with thermoplastic PVC-insulation for installation inside of closed conduits and cable ducting systems and on or under plaster as well as in similar closed systems. They are suitable for protected, stationary use in or on lighting installation or control units/ switchgear in conjunction with voltages up to 1000 V AC or 750 V DC to-ground.
Flame-retardant according IEC 60332-1-2
RoHS compliant
Design EN 50525-2-31 standards
Related links
- Lapp X05V-K Series Blue 250 m Polyvinyl Chloride
- NEMIQ 50995 Series Blue 1 x 1 mm 100 m 50995-11-100
- Lapp X07V-K Series Brown 100 m Polyvinyl Chloride
- Lapp X07V-K Series Red 150 m Polyvinyl Chloride
- Lapp X07V-K Series Red 150 m Polyvinyl Chloride
- Lapp X07V-K Series Red 150 m Polyvinyl Chloride
- Lapp X07V-K Hook Up Wire 2.5 mm² CSA 14 AWG 100 m Blue Polyvinyl Chloride Sheath
- Lapp X07V-K Hook Up Wire 2.5 mm² CSA 14 AWG 100 m White Polyvinyl Chloride Sheath
