Lapp X07V-K Series Red, Yellow 1.5 mm² Hook Up Wire, 150 m, 4522411S, Polyvinyl Chloride
- RS Stock No.:
- 276-1107
- Mfr. Part No.:
- 4522411S
- Manufacturer:
- Lapp
Subtotal (1 reel of 150 units)*
€205.26
(exc. VAT)
€252.47
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €205.26 | €1.368 |
*price indicative
- RS Stock No.:
- 276-1107
- Mfr. Part No.:
- 4522411S
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Cross Sectional Area | 1.5mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red, Yellow | |
| Cable Length | 150m | |
| Voltage | 300V, 500V | |
| Outside Diameter | 8mm | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Bare Copper | |
| Minimum Operating Temperature | -40°C | |
| Sub Type | Single Core | |
| Standards/Approvals | CE, Harmonised (HAR) | |
| Jacket Material | Polyvinyl Chloride | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | |
| Series | X07V-K | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Cross Sectional Area 1.5mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Red, Yellow | ||
Cable Length 150m | ||
Voltage 300V, 500V | ||
Outside Diameter 8mm | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Bare Copper | ||
Minimum Operating Temperature -40°C | ||
Sub Type Single Core | ||
Standards/Approvals CE, Harmonised (HAR) | ||
Jacket Material Polyvinyl Chloride | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | ||
Series X07V-K | ||
- COO (Country of Origin):
- DE
The Lapp H07V-K (X07V-K) are single-conductor cables with thermoplastic PVC-insulation for installation inside of closed conduits and cable ducting systems and on or under plaster as well as in similar closed systems. They are suitable for protected, stationary use in or on lighting installation or control units/ switchgear in conjunction with voltages up to 1000 V AC or 750 V DC to-ground.
Flame-retardant according IEC 60332-1-2
RoHS compliant
Design EN 50525-2-31 standards
Related links
- Lapp X07V-K Series Red 150 m Polyvinyl Chloride
- Lapp X07V-K Series Red 150 m Polyvinyl Chloride
- Lapp X07V-K Series Brown 150 m Polyvinyl Chloride
- Lapp X07V-K Series Brown 150 m Polyvinyl Chloride
- Lapp X07V-K Series Black 150 m Polyvinyl Chloride
- Lapp X07V-K Series Black 150 m Polyvinyl Chloride
- Lapp X07V-K Series Black 150 m Polyvinyl Chloride
- Lapp X07V-K Series Blue 100 m Polyvinyl Chloride
