Alpha Wire Lead Wire/Bus Bar Series Red Hook Up Wire, 20 AWG, 41/36, 36 AWG core strands, 100 ft, Ethylene Propylene
- RS Stock No.:
- 276-9654
- Mfr. Part No.:
- 1632 RD005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€93.23
(exc. VAT)
€114.67
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €93.23 | €3.108 |
*price indicative
- RS Stock No.:
- 276-9654
- Mfr. Part No.:
- 1632 RD005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 20AWG | |
| Core Strands | 41 x 36AWG | |
| Cable Length | 100ft | |
| Voltage | 1.5kV | |
| Outside Diameter | 3mm | |
| Maximum Operating Temperature | 90°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Single Core | |
| Minimum Operating Temperature | -30°C | |
| Jacket Material | Ethylene Propylene Rubber | |
| Standards/Approvals | EC 1907/2006, EU 2015/863/EU, EU RoHS II 2011/65/EU | |
| Series | Lead Wire/Bus Bar | |
| Number of Strands | 41 | |
| Size of Strands | 36AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 20AWG | ||
Core Strands 41 x 36AWG | ||
Cable Length 100ft | ||
Voltage 1.5kV | ||
Outside Diameter 3mm | ||
Maximum Operating Temperature 90°C | ||
Conductor Material Tinned Copper | ||
Cable Type Single Core | ||
Minimum Operating Temperature -30°C | ||
Jacket Material Ethylene Propylene Rubber | ||
Standards/Approvals EC 1907/2006, EU 2015/863/EU, EU RoHS II 2011/65/EU | ||
Series Lead Wire/Bus Bar | ||
Number of Strands 41 | ||
Size of Strands 36AWG | ||
RoHS Status: Exempt
The Alpha Wire hook up wire has conductors which are made from copper.
Temperature range -30 to 90 degree celsius
Bend radius 10X cable diameter
Related links
- Alpha Wire Lead Wire/Bus Bar Series Red Hook Up Wire 65/36 100 ft, Ethylene Propylene
- Alpha Wire 1635 Series Red Hook Up Wire 41 x 36 AWG 100 ft
- Alpha Wire 1632 Series Black Hook Up Wire 41 x 36 AWG 100 ft
- Alpha Wire 1632 Series Black Hook Up Wire 41 x 36 AWG 1000 ft
- Alpha Wire 1632 Series Red Hook Up Wire 41 x 36 AWG 1000 ft
- Alpha Wire 1632 Series Red Hook Up Wire 41 x 36 AWG 500 ft
- Alpha Wire 1632 Series Black Hook Up Wire 41 x 36 AWG 500 ft
- Alpha Wire Lead Wire/Bus Bar Series Natural Tan Hook Up Wire 41 x 30 AWG 100 ft, Mica
