Alpha Wire 1632 Series Black Hook Up Wire, 20 AWG, 41 x 36 AWG, 36 AWG core strands, 500 ft, Ethylene Propylene Rubber,

Subtotal (1 reel of 152 metres)*

€331.30

(exc. VAT)

€407.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Metre*
1 +€331.30€2.18

*price indicative

RS Stock No.:
284-9821
Mfr. Part No.:
1632 BK002
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Black

American Wire Gauge

20AWG

Core Strands

41 x 36AWG

Cable Length

500ft

Voltage

1.5kV

Maximum Operating Temperature

90°C

Conductor Material

Tinned Copper

Minimum Operating Temperature

-30°C

Standards/Approvals

EC 1907/2006, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3)

Sub Type

Hookup Wire

Cable Type

Single Core

Jacket Material

Ethylene Propylene Rubber

Fire Behaviour

Flame Retardant

Series

1632

Size of Strands

36AWG

Number of Strands

41

RoHS Status: Exempt

The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.

Resistance to oil, solvents and chemicals

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy