Alpha Wire Hookup Wire TEFLON Series Red 0.12972 mm² Hook Up Wire, 26 AWG, 1 x 1 mm, 1 mm core strands, 100 ft, PTFE,
- RS Stock No.:
- 276-9671
- Distrelec Article No.:
- 301-17-609
- Mfr. Part No.:
- 2853/1 RD005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€97.15
(exc. VAT)
€119.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €97.15 | €3.238 |
*price indicative
- RS Stock No.:
- 276-9671
- Distrelec Article No.:
- 301-17-609
- Mfr. Part No.:
- 2853/1 RD005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.12972mm² | |
| Jacket Colour | Red | |
| American Wire Gauge | 26AWG | |
| Core Strands | 1 x 1mm | |
| Cable Length | 100ft | |
| Voltage | 600V | |
| Outside Diameter | 910μm | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Minimum Operating Temperature | -60°C | |
| Standards/Approvals | EU RoHS II 2011/65/EU, EU 2015/863/EU, EC 1907/2006 | |
| Cable Type | Single Core | |
| Jacket Material | PTFE | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire TEFLON | |
| Size of Strands | 1mm | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.12972mm² | ||
Jacket Colour Red | ||
American Wire Gauge 26AWG | ||
Core Strands 1 x 1mm | ||
Cable Length 100ft | ||
Voltage 600V | ||
Outside Diameter 910μm | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Minimum Operating Temperature -60°C | ||
Standards/Approvals EU RoHS II 2011/65/EU, EU 2015/863/EU, EC 1907/2006 | ||
Cable Type Single Core | ||
Jacket Material PTFE | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire TEFLON | ||
Size of Strands 1mm | ||
Number of Strands 1 | ||
RoHS Status: Exempt
The Alpha Wire hook up wire has conductor made from silver plated copper. It is PTFE insulated.
Temperature range -60 to 200 degree celsius
Bend radius 10X cable diameter
Related links
- Alpha Wire Hookup Wire TEFLON Series Red 0.05 mm² Hook Up Wire 1 x 250 μm 30.5 m, 2841/1
- Alpha Wire Hookup Wire TEFLON Series Red Hook Up Wire 19 x 38 mm 100 ft 5853/19
- Alpha Wire Hookup Wire TEFLON Series Red 0.15 mm² Hook Up Wire 19 x 38 AWG 100 ft,
- Alpha Wire Hookup Wire TEFLON Series Red Hook Up Wire 19/27 100 ft,
- Alpha Wire Hookup Wire TEFLON Series Red Hook Up Wire 19 x 38 AWG 100 ft,
- Alpha Wire Hookup Wire TEFLON Series Red 0.3166 mm² Hook Up Wire 100 ft 2855/1 RD005
- Alpha Wire Hookup Wire TEFLON Series Red 0.1297 mm² Hook Up Wire 100 ft 2843/1 RD005
- Alpha Wire Hookup Wire TEFLON Series Green 0.31669 mm² Hook Up Wire 1 x 1 mm 100 ft,
