Alpha Wire Hookup Wire TEFLON Series Red Hook Up Wire, 26 AWG, 19 x 38 mm, 38 mm core strands, 100 ft, Teflon, 5853/19

Subtotal (1 reel of 30 metres)*

€69.36

(exc. VAT)

€85.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€69.36€2.312

*price indicative

RS Stock No.:
277-8178
Distrelec Article No.:
301-17-633
Mfr. Part No.:
5853/19 RD005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Red

American Wire Gauge

26AWG

Core Strands

19 x 38mm

Cable Length

100ft

Outside Diameter

990μm

Voltage

600V

Maximum Operating Temperature

200°C

Conductor Material

Silver Plated Copper

Jacket Material

Teflon

Cable Type

Single Core

Standards/Approvals

EC 1907/2006, EU 2015/863/EU, EU RoHS II 2011/65/EU

Minimum Operating Temperature

-60°C

Fire Behaviour

Flame Retardant

Series

Hookup Wire TEFLON

Number of Strands

19

Size of Strands

38mm

RoHS Status: Exempt

The Alpha Wire hook up wire is available in a variety of insulations to meet needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents and chemicals. It is suitable for use in protected environments, high-temperature ovens and off-road construction equipment.

RoHS and REACH compliant

Bend radius of 10X cable diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy