Alpha Wire Lead Wire/Bus Bar Series Silver 1.31795 mm² Hook Up Wire, 16 AWG, 1 x 1 mm, 1 mm core strands, 100 ft, 295
- RS Stock No.:
- 276-9674
- Mfr. Part No.:
- 295 SV005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€53.10
(exc. VAT)
€65.31
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €53.10 | €1.77 |
*price indicative
- RS Stock No.:
- 276-9674
- Mfr. Part No.:
- 295 SV005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 1.31795mm² | |
| Jacket Colour | Silver | |
| American Wire Gauge | 16AWG | |
| Core Strands | 1 x 1mm | |
| Cable Length | 100ft | |
| Outside Diameter | 1.3mm | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Wire | |
| Standards/Approvals | EC 1907/2006, EU 2015/863/EU, EU RoHS II 2011/65/EU | |
| Sub Type | Busbar | |
| Minimum Operating Temperature | 0°C | |
| Series | Lead Wire/Bus Bar | |
| Size of Strands | 1mm | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 1.31795mm² | ||
Jacket Colour Silver | ||
American Wire Gauge 16AWG | ||
Core Strands 1 x 1mm | ||
Cable Length 100ft | ||
Outside Diameter 1.3mm | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Tinned Copper | ||
Cable Type Wire | ||
Standards/Approvals EC 1907/2006, EU 2015/863/EU, EU RoHS II 2011/65/EU | ||
Sub Type Busbar | ||
Minimum Operating Temperature 0°C | ||
Series Lead Wire/Bus Bar | ||
Size of Strands 1mm | ||
Number of Strands 1 | ||
RoHS Status: Exempt
The Alpha Wire hook up wire has conductors which are made from copper.
Temperature range 0 to 200 degree celsius
Bend radius 10X cable diameter
Related links
- Alpha Wire Lead Wire/Bus Bar Series Silver 0.032429 mm² Hook Up Wire 1 x 1 mm 100 ft, 932
- Alpha Wire Lead Wire/Bus Bar Series Silver 3.32451 mm² Hook Up Wire 1 x 1 mm 100 ft, 289
- Alpha Wire Lead Wire/Bus Bar Series Silver 0.82 mm² Hook Up Wire 100 ft, 296 SV005
- Alpha Wire Lead Wire/Bus Bar Series Silver 0.2 mm² Hook Up Wire 100 ft, 299 SV005
- Alpha Wire Lead Wire/Bus Bar Series Silver 0.08 mm² Hook Up Wire 100 ft, 299/2 SV005
- Alpha Wire Lead Wire/Bus Bar Series Silver 0.2 mm² Hook Up Wire 100 ft, 299/1 SV005
- Alpha Wire Lead Wire/Bus Bar Series Silver 0.51 mm² Hook Up Wire 100 ft, 297 SV005
- Alpha Wire Lead Wire/Bus Bar Series Silver 2.08 mm² Hook Up Wire 100 ft, 286 SV005
