Alpha Wire Lead Wire/Bus Bar Series Silver 0.51 mm² Hook Up Wire, 20 AWG, 100 ft, 297 SV005

Subtotal (1 reel of 30 metres)*

€37.14

(exc. VAT)

€45.68

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Metre*
1 +€37.14€1.238

*price indicative

RS Stock No.:
278-0017
Mfr. Part No.:
297 SV005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Cross Sectional Area

0.51mm²

Product Type

Hook Up Wire

Jacket Colour

Silver

American Wire Gauge

20AWG

Cable Length

100ft

Outside Diameter

810μm

Maximum Operating Temperature

200°C

Conductor Material

Tinned Copper

Sub Type

Busbar

Standards/Approvals

EU 2015/863/EU, EC 1907/2006, EU RoHS II 2011/65/EU

Cable Type

Wire

Minimum Operating Temperature

0°C

Series

Lead Wire/Bus Bar

RoHS Status: Exempt

The Alpha Wire hook up wire has conductors which are made from copper. Alpha wire's bus bar wire provides a reliable solution to keep power flowing in vital electrical systems.

Temperature range 0 to 200 degree celsius

Bend radius 10X cable diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy