Alpha Wire Lead Wire/Bus Bar Series Silver 0.085634 mm² Hook Up Wire, 28 AWG, 1 x 1 mm, 1 mm core strands, 1000 ft,
- RS Stock No.:
- 276-9677
- Mfr. Part No.:
- 299/2 SV001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€39.53
(exc. VAT)
€48.62
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €39.53 | €0.13 |
*price indicative
- RS Stock No.:
- 276-9677
- Mfr. Part No.:
- 299/2 SV001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.085634mm² | |
| Jacket Colour | Silver | |
| American Wire Gauge | 28AWG | |
| Core Strands | 1 x 1mm | |
| Cable Length | 1000ft | |
| Outside Diameter | 330μm | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Wire | |
| Sub Type | Busbar | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | EU RoHS II 2011/65/EU, EC 1907/2006, EU 2015/863/EU | |
| Series | Lead Wire/Bus Bar | |
| Size of Strands | 1mm | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.085634mm² | ||
Jacket Colour Silver | ||
American Wire Gauge 28AWG | ||
Core Strands 1 x 1mm | ||
Cable Length 1000ft | ||
Outside Diameter 330μm | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Cable Type Wire | ||
Sub Type Busbar | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals EU RoHS II 2011/65/EU, EC 1907/2006, EU 2015/863/EU | ||
Series Lead Wire/Bus Bar | ||
Size of Strands 1mm | ||
Number of Strands 1 | ||
RoHS Status: Exempt
The Alpha Wire hook up wire has conductors which are made from copper.
Temperature range 0 to 150 degree celsius
Bend radius 10X cable diameter
Related links
- Alpha Wire Lead Wire/Bus Bar Series Silver 0.12972 mm² Hook Up Wire 1 x 1 mm 1000 ft, 299/1
- Alpha Wire Lead Wire/Bus Bar Series Silver 0.05 mm² Hook Up Wire 1 x 1 mm 1000 ft, 299/3
- Alpha Wire Lead Wire/Bus Bar Series Silver 0.08 mm² Hook Up Wire 100 ft, 299/2 SV005
- Alpha Wire Lead Wire/Bus Bar Series White 0.3166 mm² Hook Up Wire 1000 ft, 298 SV001
- Alpha Wire Lead Wire/Bus Bar Series Silver 0.2 mm² Hook Up Wire 100 ft, 299/1 SV005
- Alpha Wire Lead Wire/Bus Bar Series Silver 0.2 mm² Hook Up Wire 100 ft, 299 SV005
- Alpha Wire Lead Wire/Bus Bar Series Silver 0.05 mm² Hook Up Wire 100 ft, 299/3 SV005
- Alpha Wire Lead Wire/Bus Bar Series Silver Hook Up Wire 1 299 SV001
