Alpha Wire Lead Wire/Bus Bar Series Silver Hook Up Wire, 24 AWG, 1, 1000ft, 299 SV001
- RS Stock No.:
- 276-9675
- Distrelec Article No.:
- 110-81-161
- Mfr. Part No.:
- 299 SV001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€43.95
(exc. VAT)
€54.06
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €43.95 | €0.144 |
*price indicative
- RS Stock No.:
- 276-9675
- Distrelec Article No.:
- 110-81-161
- Mfr. Part No.:
- 299 SV001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Sheath Colour | Silver | |
| American Wire Gauge | 24 AWG | |
| Cable Shape | Wire | |
| Core Strands | 1 | |
| Length | 1000ft | |
| Series | Lead Wire/Bus Bar | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Sheath Colour Silver | ||
American Wire Gauge 24 AWG | ||
Cable Shape Wire | ||
Core Strands 1 | ||
Length 1000ft | ||
Series Lead Wire/Bus Bar | ||
RoHS Status: Exempt
The Alpha Wire hook up wire has conductors which are made from copper.
Temperature range 0 to 200 degree celsius
Bend radius 10X cable diameter
Bend radius 10X cable diameter
Related links
- Alpha Wire Lead Wire/Bus Bar Series Silver 0.085634 mm² Hook Up Wire 1 x 1 mm 1000 ft,
- Alpha Wire Lead Wire/Bus Bar Series Silver 0.12972 mm² Hook Up Wire 1 x 1 mm 1000 ft, 299/1
- Alpha Wire Lead Wire/Bus Bar Series Silver 0.05 mm² Hook Up Wire 1 x 1 mm 1000 ft, 299/3
- Alpha Wire Lead Wire/Bus Bar Series Silver 0.2 mm² Hook Up Wire 100 ft, 299/1 SV005
- Alpha Wire Lead Wire/Bus Bar Series Silver 0.2 mm² Hook Up Wire 100 ft, 299 SV005
- Alpha Wire Lead Wire/Bus Bar Series Silver 0.08 mm² Hook Up Wire 100 ft, 299/2 SV005
- Alpha Wire Lead Wire/Bus Bar Series Silver 0.05 mm² Hook Up Wire 100 ft, 299/3 SV005
- Alpha Wire Lead Wire/Bus Bar Series Silver 1.31795 mm² Hook Up Wire 1 x 1 mm 100 ft, 295
