Alpha Wire Hookup Wire Silicone Series Black Hook Up Wire, 12 AWG, 65 x 30 AWG, 30 AWG core strands, 100 ft, Silicone,
- RS Stock No.:
- 276-9683
- Mfr. Part No.:
- 391245 BK005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€562.58
(exc. VAT)
€691.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €562.58 | €18.753 |
*price indicative
- RS Stock No.:
- 276-9683
- Mfr. Part No.:
- 391245 BK005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 12AWG | |
| Core Strands | 65 x 30AWG | |
| Cable Length | 100ft | |
| Voltage | 15kV | |
| Outside Diameter | 4.65mm | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EC 1907/2006, EU 2015/863/EU, EU RoHS II 2011/65/EU | |
| Cable Type | Single Core | |
| Jacket Material | Silicone | |
| Fire Behaviour | Halogen Free | |
| Series | Hookup Wire Silicone | |
| Number of Strands | 65 | |
| Size of Strands | 30AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 12AWG | ||
Core Strands 65 x 30AWG | ||
Cable Length 100ft | ||
Voltage 15kV | ||
Outside Diameter 4.65mm | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EC 1907/2006, EU 2015/863/EU, EU RoHS II 2011/65/EU | ||
Cable Type Single Core | ||
Jacket Material Silicone | ||
Fire Behaviour Halogen Free | ||
Series Hookup Wire Silicone | ||
Number of Strands 65 | ||
Size of Strands 30AWG | ||
RoHS Status: Exempt
The Alpha Wire hook up wire has conductors that are made from tinned copper.
Bend radius 10X cable diameter
It is insulated
Related links
- Alpha Wire 391245 Series Black Hook Up Wire 65 x 30 AWG 1000 ft 391245
- Alpha Wire 391245 Series White Hook Up Wire 65 x 30 AWG 1000 ft 391245
- Alpha Wire 391245 Series White Hook Up Wire 65 x 30 AWG 500 ft 391245
- Alpha Wire Hookup Wire Silicone Series Red Hook Up Wire 16/30 100 ft
- Alpha Wire Hookup Wire Silicone Series White Hook Up Wire 41/30 1000 ft
- Alpha Wire Hookup Wire Silicone Series Black Hook Up Wire 26/30 1000 ft
- Alpha Wire Hookup Wire Silicone Series Red Hook Up Wire 7/30 100 ft
- Alpha Wire Hookup Wire Silicone Series Red Hook Up Wire 10/30 1000 ft
