Alpha Wire Hookup Wire Silicone Series White Hook Up Wire, 14 AWG, 41 x 30 AWG, 30 AWG core strands, 1000 ft, Silicone,
- RS Stock No.:
- 276-9684
- Mfr. Part No.:
- 391445 WH001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€2,249.18
(exc. VAT)
€2,766.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €2,249.18 | €7.374 |
*price indicative
- RS Stock No.:
- 276-9684
- Mfr. Part No.:
- 391445 WH001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 14AWG | |
| Core Strands | 41 x 30AWG | |
| Cable Length | 1000ft | |
| Outside Diameter | 4.17mm | |
| Voltage | 15kV | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | UL | |
| Jacket Material | Silicone | |
| Cable Type | Single Core | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Halogen Free | |
| Series | Hookup Wire Silicone | |
| Number of Strands | 41 | |
| Size of Strands | 30AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 14AWG | ||
Core Strands 41 x 30AWG | ||
Cable Length 1000ft | ||
Outside Diameter 4.17mm | ||
Voltage 15kV | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals UL | ||
Jacket Material Silicone | ||
Cable Type Single Core | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Halogen Free | ||
Series Hookup Wire Silicone | ||
Number of Strands 41 | ||
Size of Strands 30AWG | ||
RoHS Status: Exempt
Belden Hook-up Wire Silicone Series Hook Up Wire, 2.70024mm² Cross Sectional Area, White Sheath - 391445 WH001
This hook up wire is designed for high-performance electrical applications. Featuring a single core, the white wire measures 1000 ft in length and offers exceptional insulation properties with a silicone rubber sheath. Capable of operating in temperatures ranging from -40°C to +150°C, it is meticulously engineered to meet UL3239 specifications, making it a robust choice for various industrial settings.
Features & Benefits
• Tinned copper material ensures excellent conductivity and corrosion resistance
• Silicone rubber insulation provides durability and high-temperature resistance
• Rated for 15,000V, suitable for high voltage needs
• Complies with UL3239 standards for enhanced safety and reliability
• Operating temperature range caters to diverse environmental conditions
• Ideal for single core applications, aiding in versatile setups
Applications
• Used with automated machinery requiring durable wiring
• Suitable for automotive electrical systems needing robust insulation
• Employed in HVAC systems for efficient connectivity
• Utilised in electrical installations demanding high voltage management
What is the significance of the tinned copper material in this wire?
The tinned copper material enhances conductivity while providing resistance against corrosion, ensuring long-lasting performance even in harsh environments.
How does the silicone rubber insulation contribute to the product's durability?
Silicone rubber insulation allows for flexibility and resilience against extreme temperatures, ensuring that the wire maintains its integrity and functionality in demanding conditions.
What type of applications is the wire best suited for in the electronics field?
This wire is best suited for applications such as circuit interconnections, where high voltage insulation and reliability in temperature fluctuations are critical for performance.
Can the wire withstand exposure to moisture and humidity?
Yes, the silicone rubber insulation provides excellent water resistance, making it suitable for applications exposed to high humidity or moisture.
Related links
- Alpha Wire Hookup Wire Silicone Series White Hook Up Wire 41/32 1000 ft
- Alpha Wire Hookup Wire Silicone Series White Hook Up Wire 10/30 1000 ft
- Alpha Wire Hookup Wire Silicone Series White Hook Up Wire 7/30 1000 ft
- Alpha Wire 391445 Series Red Hook Up Wire 41 x 30 AWG 1000 ft 391445
- Alpha Wire Hookup Wire Silicone Series Red Hook Up Wire 10/30 1000 ft
- Alpha Wire Hookup Wire Silicone Series Black Hook Up Wire 26/30 1000 ft
- Alpha Wire 391445 Series Black Hook Up Wire 41 x 30 AWG 1000 ft 391445
- Alpha Wire Hookup Wire Silicone Series White Hook Up Wire 105/30 1000 ft, Silicone
