Alpha Wire Hookup Wire Silicone Series White Hook Up Wire, 22 AWG, 7 x 30 AWG, 30 AWG core strands, 1000 ft, Silicone,
- RS Stock No.:
- 278-0025
- Mfr. Part No.:
- 39X2205 WH001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€2,396.71
(exc. VAT)
€2,947.95
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
- Plus 3 unit(s) shipping from 12 January 2027
- Plus 2 unit(s) shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €2,396.71 | €7.858 |
*price indicative
- RS Stock No.:
- 278-0025
- Mfr. Part No.:
- 39X2205 WH001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 x 30AWG | |
| Cable Length | 1000ft | |
| Voltage | 5kV | |
| Outside Diameter | 1.78mm | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Jacket Material | Silicone | |
| Minimum Operating Temperature | -40°C | |
| Cable Type | Coaxial | |
| Standards/Approvals | EC 1907/2006, EU 2015/863/EU, EU RoHS II 2011/65/EU | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire Silicone | |
| Size of Strands | 30AWG | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 22AWG | ||
Core Strands 7 x 30AWG | ||
Cable Length 1000ft | ||
Voltage 5kV | ||
Outside Diameter 1.78mm | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Jacket Material Silicone | ||
Minimum Operating Temperature -40°C | ||
Cable Type Coaxial | ||
Standards/Approvals EC 1907/2006, EU 2015/863/EU, EU RoHS II 2011/65/EU | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire Silicone | ||
Size of Strands 30AWG | ||
Number of Strands 7 | ||
RoHS Status: Exempt
The Alpha Wire hook up wire has conductor which are made from tinned copper. The broad range of hook-up wire from Alpha helps to find the product exactly suited to different applications whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven, or off-road construction equipment. hook-up wire is available in a variety of insulations to meet needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents and chemicals.
Insulation material silicone rubber
Bend radius 10X cable diameter
Related links
- Alpha Wire Hookup Wire Silicone Series White Hook Up Wire 41/30 1000 ft
- Alpha Wire Hookup Wire Silicone Series White Hook Up Wire 10/30 1000 ft
- Alpha Wire Hookup Wire Silicone Series White Hook Up Wire 41/32 1000 ft
- Alpha Wire Hookup Wire Silicone Series White Hook Up Wire 105/30 1000 ft, Silicone
- Alpha Wire Hookup Wire Silicone Series White Hook Up Wire 26/30 mm 1000 ft, Silicone
- Alpha Wire Hookup Wire Silicone Series Red Hook Up Wire 7/30 100 ft
- Alpha Wire Hookup Wire Silicone Series White Hook Up Wire 7/30 100 ft
- Alpha Wire 39X2205 Series White Hook Up Wire 7 x 30 AWG 500 ft 39X2205
