Alpha Wire Hookup Wire PVC Series Brown Hook Up Wire, 28 AWG, 7 x 36 AWG, 36 AWG core strands, 100 ft, PVC, 422807 BR005
- RS Stock No.:
- 276-9695
- Mfr. Part No.:
- 422807 BR005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€28.45
(exc. VAT)
€34.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €28.45 | €0.948 |
*price indicative
- RS Stock No.:
- 276-9695
- Mfr. Part No.:
- 422807 BR005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Brown | |
| American Wire Gauge | 28AWG | |
| Core Strands | 7 x 36AWG | |
| Cable Length | 100ft | |
| Outside Diameter | 890μm | |
| Voltage | 300V | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -10°C | |
| Jacket Material | PVC | |
| Cable Type | Single Core | |
| Standards/Approvals | EC 1907/2006, EU Directive 2015/863/EU, EU RoHS II 2011/65/EU, Low Voltage Directive 2014/35/EU | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire PVC | |
| Number of Strands | 7 | |
| Size of Strands | 36AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Brown | ||
American Wire Gauge 28AWG | ||
Core Strands 7 x 36AWG | ||
Cable Length 100ft | ||
Outside Diameter 890μm | ||
Voltage 300V | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -10°C | ||
Jacket Material PVC | ||
Cable Type Single Core | ||
Standards/Approvals EC 1907/2006, EU Directive 2015/863/EU, EU RoHS II 2011/65/EU, Low Voltage Directive 2014/35/EU | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire PVC | ||
Number of Strands 7 | ||
Size of Strands 36AWG | ||
RoHS Status: Exempt
The Alpha Wire hook up wire has conductor which are made from tinned copper.
Insulation material PVC
Bend radius 10X cable diameter
Related links
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 7 x 36 AWG 100 ft, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Green Hook Up Wire 7 x 36 AWG 100 ft, Polyvinyl
- Alpha Wire Hookup Wire PVC Series White Hook Up Wire 7 x 36 AWG 100 ft, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Yellow Hook Up Wire 7 x 36 AWG 100 ft, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Brown Hook Up Wire 7/32 100 ft
- Alpha Wire Hookup Wire PVC Series Brown Hook Up Wire 16/30 100 ft
- Alpha Wire Hookup Wire PVC Series Brown Hook Up Wire 7/32 mm 100 ft
- Alpha Wire Hookup Wire PVC Series Brown 0.2026 mm² Hook Up Wire 100 ft 1561/24 BR005
