Alpha Wire Hookup Wire PVC Series Black Hook Up Wire, 28 AWG, 7 x 36 AWG, 36 AWG core strands, 100 ft, PVC, 422807 BK005
- RS Stock No.:
- 278-0031
- Mfr. Part No.:
- 422807 BK005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€36.59
(exc. VAT)
€45.01
(inc. VAT)
Temporarily out of stock
- 31 unit(s) shipping from 16 February 2027
- Plus 4 unit(s) shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €36.59 | €1.22 |
*price indicative
- RS Stock No.:
- 278-0031
- Mfr. Part No.:
- 422807 BK005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 28AWG | |
| Core Strands | 7 x 36AWG | |
| Cable Length | 100ft | |
| Voltage | 300V | |
| Outside Diameter | 890μm | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PVC | |
| Cable Type | Coaxial | |
| Standards/Approvals | EC 1907/2006, EU Directive 2015/863/EU, EU RoHS II 2011/65/EU, Low Voltage Directive 2014/35/EU | |
| Minimum Operating Temperature | -10°C | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire PVC | |
| Number of Strands | 7 | |
| Size of Strands | 36AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 28AWG | ||
Core Strands 7 x 36AWG | ||
Cable Length 100ft | ||
Voltage 300V | ||
Outside Diameter 890μm | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Tinned Copper | ||
Jacket Material PVC | ||
Cable Type Coaxial | ||
Standards/Approvals EC 1907/2006, EU Directive 2015/863/EU, EU RoHS II 2011/65/EU, Low Voltage Directive 2014/35/EU | ||
Minimum Operating Temperature -10°C | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire PVC | ||
Number of Strands 7 | ||
Size of Strands 36AWG | ||
RoHS Status: Exempt
The Alpha Wire hook up wire has conductor which are made from copper. The broad range of hook-up wire from Alpha helps to find the product exactly suited to different applications whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven, or off-road construction equipment. hook-up wire is available in a variety of insulations to meet needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents and chemicals.
Insulation material PVC
Bend radius 10X cable diameter
Related links
- Alpha Wire Hookup Wire PVC Series Brown Hook Up Wire 7 x 36 AWG 100 ft, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Green Hook Up Wire 7 x 36 AWG 100 ft, Polyvinyl
- Alpha Wire Hookup Wire PVC Series White Hook Up Wire 7 x 36 AWG 100 ft, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Yellow Hook Up Wire 7 x 36 AWG 100 ft, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 19/36 100 ft
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 7 x 38 AWG 100 ft, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 7 x 40 AWG 100 ft, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 7 x 34 AWG 100 ft, Polyvinyl
