Alpha Wire Hookup Wire PVC Series Black Hook Up Wire, 12 AWG, 19 x 185 μm, 185 μm core strands, 100 ft, PVC, 541219
- RS Stock No.:
- 276-9725
- Mfr. Part No.:
- 541219 BK005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€86.29
(exc. VAT)
€106.14
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €86.29 | €2.876 |
*price indicative
- RS Stock No.:
- 276-9725
- Mfr. Part No.:
- 541219 BK005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 12AWG | |
| Core Strands | 19 x 185 μm | |
| Cable Length | 100ft | |
| Outside Diameter | 3.35mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 90°C | |
| Conductor Material | Copper | |
| Standards/Approvals | EC 1907/2006, EU 2015/863/EU, EU RoHS II 2011/65/EU | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -40°C | |
| Cable Type | Single Core | |
| Series | Hookup Wire PVC | |
| Number of Strands | 19 | |
| Size of Strands | 185μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 12AWG | ||
Core Strands 19 x 185 μm | ||
Cable Length 100ft | ||
Outside Diameter 3.35mm | ||
Voltage 600V | ||
Maximum Operating Temperature 90°C | ||
Conductor Material Copper | ||
Standards/Approvals EC 1907/2006, EU 2015/863/EU, EU RoHS II 2011/65/EU | ||
Jacket Material PVC | ||
Minimum Operating Temperature -40°C | ||
Cable Type Single Core | ||
Series Hookup Wire PVC | ||
Number of Strands 19 | ||
Size of Strands 185μm | ||
RoHS Status: Exempt
The Alpha Wire hook up wire has conductor which are made from tinned copper.
Insulation material PVC
Bend radius 10X cable diameter
Related links
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 19 x 0.0117 mm 100 ft, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 19 x 0.0147 mm 100 ft, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 19 x 0.0295 mm 100 ft, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 19/30 mm 100 ft
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 19/34 100 ft
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 19/27 100 ft
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 19/32 100 ft
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 19/36 100 ft
