Alpha Wire Ecogen Ecowire Series Brown Hook Up Wire, 10 AWG, 105/30, 30 AWG core strands, 1000 ft, Modified
- RS Stock No.:
- 276-9753
- Mfr. Part No.:
- 6719 BR001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€1,940.64
(exc. VAT)
€2,386.99
(inc. VAT)
- Ready to ship from 15 March 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,940.64 | €6.363 |
*price indicative
- RS Stock No.:
- 276-9753
- Mfr. Part No.:
- 6719 BR001
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Brown | |
| American Wire Gauge | 10AWG | |
| Core Strands | 105 x 30AWG | |
| Cable Length | 1000ft | |
| Voltage | 600V | |
| Outside Diameter | 3.66mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Cable Type | Single Core | |
| Jacket Material | Modified Polyphenylene Ether | |
| Standards/Approvals | IEC 60332-1 (Flame Retardant), EU RoHS II 2011/65/EU, EU Low Voltage Directive 2014/35/EU, EU Directive 2015/863/EU, EC 1907/2006 | |
| Fire Behaviour | Halogen Free | |
| Series | Ecogen Ecowire | |
| Size of Strands | 30AWG | |
| Number of Strands | 105 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Brown | ||
American Wire Gauge 10AWG | ||
Core Strands 105 x 30AWG | ||
Cable Length 1000ft | ||
Voltage 600V | ||
Outside Diameter 3.66mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Cable Type Single Core | ||
Jacket Material Modified Polyphenylene Ether | ||
Standards/Approvals IEC 60332-1 (Flame Retardant), EU RoHS II 2011/65/EU, EU Low Voltage Directive 2014/35/EU, EU Directive 2015/863/EU, EC 1907/2006 | ||
Fire Behaviour Halogen Free | ||
Series Ecogen Ecowire | ||
Size of Strands 30AWG | ||
Number of Strands 105 | ||
RoHS Status: Exempt
Related links
- Alpha Wire Ecogen Ecowire Series Purple Hook Up Wire 105/30 1000 ft, Modified
- Alpha Wire Ecogen Ecowire Series Blue 5.2 mm² Hook Up Wire 105 x 0.25 mm 30 m, Modified
- Alpha Wire Ecogen Ecowire Series Black 5.2 mm² Hook Up Wire 105 x 0.25 mm 30 m, Modified
- Alpha Wire Ecogen Ecowire Series Yellow 5.2 mm² Hook Up Wire 105 x 0.25 mm 30 m, Modified
- Alpha Wire Ecogen Ecowire Series White 5.2 mm² Hook Up Wire 105 x 0.25 mm 30 m, Modified
- Alpha Wire Ecogen Ecowire Series Green 5.2 mm² Hook Up Wire 105 x 0.25 mm 30 m, Modified
- Alpha Wire Ecogen Ecowire Series Purple 5.2 mm² Hook Up Wire 105 x 0.25 mm 30 m, Modified
- Alpha Wire Ecogen Ecowire Series Grey 5.2 mm² Hook Up Wire 105 x 0.25 mm 30 m, Modified
