Alpha Wire Hookup Wire TEFLON Series White Hook Up Wire, 14 AWG, 19 x 27 AWG, 27 AWG core strands, 100 ft, PTFE,
- RS Stock No.:
- 276-9792
- Mfr. Part No.:
- AT141927 WH005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€546.86
(exc. VAT)
€672.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €546.86 | €18.229 |
*price indicative
- RS Stock No.:
- 276-9792
- Mfr. Part No.:
- AT141927 WH005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 14AWG | |
| Core Strands | 19 x 27AWG | |
| Cable Length | 100ft | |
| Outside Diameter | 2.29mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | EC 1907/2006, EU 2015/863/EU, EU RoHS II 2011/65/EU | |
| Cable Type | Single Core | |
| Jacket Material | PTFE | |
| Series | Hookup Wire TEFLON | |
| Size of Strands | 27AWG | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 14AWG | ||
Core Strands 19 x 27AWG | ||
Cable Length 100ft | ||
Outside Diameter 2.29mm | ||
Voltage 600V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals EC 1907/2006, EU 2015/863/EU, EU RoHS II 2011/65/EU | ||
Cable Type Single Core | ||
Jacket Material PTFE | ||
Series Hookup Wire TEFLON | ||
Size of Strands 27AWG | ||
Number of Strands 19 | ||
RoHS Status: Exempt
The Alpha Wire hook up wire has conductor made from silver plated copper. It is PTFE insulated.
Temperature range -55 to 200 degree celsius
Bend radius 10X cable diameter
Related links
- Alpha Wire Hookup Wire TEFLON Series Red Hook Up Wire 19/27 100 ft,
- Alpha Wire Hookup Wire Specialty Series Red Hook Up Wire 19/27 100 ft, Ethylene
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 19/27 100 ft
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 19/27 100 ft
- Alpha Wire 1859/19 Series White Hook Up Wire 19/27 100 ft 1859/19
- Alpha Wire 1859/19 Series Yellow Hook Up Wire 19/27 100 ft, 1859/19 YL005
- Alpha Wire 1859/19 Series Green Hook Up Wire 19/27 100 ft, 1859/19 GR005
- Alpha Wire 1859/19 Series Blue Hook Up Wire 19/27 100 ft, 1859/19 BL005
