Alpha Wire Hookup Wire TEFLON Series Red Hook Up Wire, 22 AWG, 7 x 650 μm, 650 μm core strands, 30.5 m, PTFE, 2845/19
- RS Stock No.:
- 277-3686
- Distrelec Article No.:
- 301-17-595
- Mfr. Part No.:
- 2845/19 RD005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€97.43
(exc. VAT)
€119.84
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 8 unit(s) shipping from 09 February 2027
- Plus 6 unit(s) shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €97.43 | €3.248 |
*price indicative
- RS Stock No.:
- 277-3686
- Distrelec Article No.:
- 301-17-595
- Mfr. Part No.:
- 2845/19 RD005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 x 650 μm | |
| Cable Length | 30.5m | |
| Voltage | 250V | |
| Outside Diameter | 1.07mm | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Jacket Material | PTFE | |
| Cable Type | Multi-Core | |
| Standards/Approvals | EU RoHS II 2011/65/EU, EU 2015/863/EU, EC 1907/2006 | |
| Minimum Operating Temperature | -60°C | |
| Series | Hookup Wire TEFLON | |
| Size of Strands | 650μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 22AWG | ||
Core Strands 7 x 650 μm | ||
Cable Length 30.5m | ||
Voltage 250V | ||
Outside Diameter 1.07mm | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Jacket Material PTFE | ||
Cable Type Multi-Core | ||
Standards/Approvals EU RoHS II 2011/65/EU, EU 2015/863/EU, EC 1907/2006 | ||
Minimum Operating Temperature -60°C | ||
Series Hookup Wire TEFLON | ||
Size of Strands 650μm | ||
Number of Strands 7 | ||
RoHS Status: Exempt
The Alpha Wire Hook up wire from Alpha means you will find the product exactly suited to your application. whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven, or off road construction equipment.
Resistance to chemicals
High electrical performance
Resistance to oil and solvents
Ability to withstand wear and abrasion
Bend radius is 10 times the cable diameter
Related links
- Alpha Wire Hookup Wire TEFLON Series Red 0.24 mm² Hook Up Wire 19 x 36 AWG 30.5 m,
- Alpha Wire Hookup Wire TEFLON Series Red 0.09 mm² Hook Up Wire 19 x 40 AWG 30.5 m,
- Alpha Wire Hookup Wire TEFLON Series Red 0.05 mm² Hook Up Wire 1 x 250 μm 30.5 m, 2841/1
- Alpha Wire Hookup Wire TEFLON Series Blue Hook Up Wire 7 x 320 μm 30.5 m,
- Alpha Wire Hookup Wire TEFLON Series Red Hook Up Wire 7 x 320 μm 30.5 m,
- Alpha Wire Hookup Wire TEFLON Series Red Hook Up Wire 19 x 38 mm 100 ft 5853/19
- Alpha Wire Hookup Wire TEFLON Series Red 0.15 mm² Hook Up Wire 19 x 38 AWG 100 ft,
- Alpha Wire Hookup Wire TEFLON Series Red 0.14 mm² Hook Up Wire 30.5 m, 2843/7 RD005
