Alpha Wire Hookup Wire TEFLON Series Red Hook Up Wire, 24 AWG, 7 x 200 μm, 200 μm core strands, 1000 ft, PTFE, 5854/7
- RS Stock No.:
- 277-3713
- Distrelec Article No.:
- 301-17-651
- Mfr. Part No.:
- 5854/7 RD001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€560.12
(exc. VAT)
€688.95
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €560.12 | €1.836 |
*price indicative
- RS Stock No.:
- 277-3713
- Distrelec Article No.:
- 301-17-651
- Mfr. Part No.:
- 5854/7 RD001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 24AWG | |
| Core Strands | 7 x 200 μm | |
| Cable Length | 1000ft | |
| Outside Diameter | 1.12mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Standards/Approvals | EC 1907/2006, EU 2015/863/EU, EU RoHS II 2011/65/EU | |
| Minimum Operating Temperature | -60°C | |
| Cable Type | Single Core | |
| Jacket Material | PTFE | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire TEFLON | |
| Size of Strands | 200μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 24AWG | ||
Core Strands 7 x 200 μm | ||
Cable Length 1000ft | ||
Outside Diameter 1.12mm | ||
Voltage 600V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Standards/Approvals EC 1907/2006, EU 2015/863/EU, EU RoHS II 2011/65/EU | ||
Minimum Operating Temperature -60°C | ||
Cable Type Single Core | ||
Jacket Material PTFE | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire TEFLON | ||
Size of Strands 200μm | ||
Number of Strands 7 | ||
RoHS Status: Exempt
Belden Hookup Wire TEFLON Series Hook Up Wire, 30m Cable Length, 0.25mm² Cross Sectional Area - 5854/7 RD001
This PTFE hook‑up wire 0.25 mm² red is a flexible electrical conductor designed for use in demanding industrial and electronic installations. It provides insulated connectivity where elevated temperatures, chemical exposure and space constraints are factors, and is suitable for wiring tasks within automation, electrical and mechanical systems.
Features & Benefits
• Silver‑plated copper conductor delivers low resistance and flexibility
• 7‑strand construction improves bendability and ease of assembly
• PTFE insulated flame‑retardant jacket resists ignition and degradation
• Voltage rating 600V enables use in medium‑voltage circuits
• Wide temperature tolerance supports operation up to 200 °C
• Thin diameter 1.12mm suits dense harnessing and tight routing
• 7‑strand construction improves bendability and ease of assembly
• PTFE insulated flame‑retardant jacket resists ignition and degradation
• Voltage rating 600V enables use in medium‑voltage circuits
• Wide temperature tolerance supports operation up to 200 °C
• Thin diameter 1.12mm suits dense harnessing and tight routing
**Applications**
• Suitable for control‑panel internal wiring in automation systems
• Ideal for sensor and actuator interconnections in machinery
• Used with high‑temperature Terminal blocks and connectors
• Can be used for hand‑wired prototypes and cable assemblies
• Used for routing in confined spaces where chemical resistance is required
• Ideal for sensor and actuator interconnections in machinery
• Used with high‑temperature Terminal blocks and connectors
• Can be used for hand‑wired prototypes and cable assemblies
• Used for routing in confined spaces where chemical resistance is required
What conductor construction aids flexibility for routing and termination?
The conductor comprises silver‑plated copper formed from seven strands to enhance pliability and solderability while maintaining electrical continuity.
How does the insulation support use in chemically aggressive environments?
The PTFE jacket provides notable chemical inertness, reducing degradation from oils, solvents and many corrosive agents encountered in industrial settings.
What are the practical handling limits regarding mechanical strain?
The cables maximum pull tension is 3.5 lb and the recommended bend radius is ten times the cable diameter to avoid overstressing the insulation or conductor.
Which temperature extremes can the wire endure during operation?
It operates across a wide thermal span from −60 °C to 200 °C, allowing reliable performance in both cold‑start and high‑temperature conditions.
Related links
- Alpha Wire Hookup Wire TEFLON Series Red Hook Up Wire 7/30 mm 1000 ft 5855/7
- Alpha Wire Hookup Wire TEFLON Series Blue Hook Up Wire 7 x 0.20 mm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Orange Hook Up Wire 7 x 0.20 mm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Yellow Hook Up Wire 7 x 0.20 mm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Red Hook Up Wire 7 x 38 mm 1000 ft 5851
- Alpha Wire Hookup Wire TEFLON Series Red Hook Up Wire 7 x 34 mm 1000 ft 5853
- Alpha Wire Hookup Wire TEFLON Series Red Hook Up Wire 19 x 40 mm 1000 ft 2842/19
- Alpha Wire Hookup Wire TEFLON Series Red Hook Up Wire 7 x 320 μm 30.5 m,
