Alpha Wire Hookup Wire TEFLON Series Red Hook Up Wire, 26 AWG, 7 x 34 mm, 34 mm core strands, 1000 ft, Teflon, 5853
- RS Stock No.:
- 277-8170
- Distrelec Article No.:
- 302-57-221
- Mfr. Part No.:
- 5853 RD001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€367.79
(exc. VAT)
€452.38
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 1 unit(s) shipping from 02 March 2027
- Plus 6 unit(s) shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €367.79 | €1.206 |
*price indicative
- RS Stock No.:
- 277-8170
- Distrelec Article No.:
- 302-57-221
- Mfr. Part No.:
- 5853 RD001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 26AWG | |
| Core Strands | 7 x 34mm | |
| Cable Length | 1000ft | |
| Outside Diameter | 990μm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Standards/Approvals | EC 1907/2006, EU 2015/863/EU, EU RoHS II 2011/65/EU | |
| Cable Type | Single Core | |
| Jacket Material | Teflon | |
| Minimum Operating Temperature | -60°C | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire TEFLON | |
| Size of Strands | 34mm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 26AWG | ||
Core Strands 7 x 34mm | ||
Cable Length 1000ft | ||
Outside Diameter 990μm | ||
Voltage 600V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Standards/Approvals EC 1907/2006, EU 2015/863/EU, EU RoHS II 2011/65/EU | ||
Cable Type Single Core | ||
Jacket Material Teflon | ||
Minimum Operating Temperature -60°C | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire TEFLON | ||
Size of Strands 34mm | ||
Number of Strands 7 | ||
RoHS Status: Exempt
The Alpha Wire hook up wire is available in a variety of insulations to meet needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents and chemicals. It is suitable for use in protected environments, high-temperature ovens and off-road construction equipment.
RoHS and REACH compliant
Bend radius of 10X cable diameter
Related links
- Alpha Wire Hookup Wire TEFLON Series Brown Hook Up Wire 7 x 34 mm 1000 ft 5853
- Alpha Wire Hookup Wire TEFLON Series Green Hook Up Wire 7 x 34 mm 1000 ft 5853
- Alpha Wire Hookup Wire TEFLON Series Orange Hook Up Wire 7 x 34 mm 1000 ft 5853
- Alpha Wire Hookup Wire TEFLON Series Black Hook Up Wire 7 x 34 mm 1000 ft 5853
- Alpha Wire Hookup Wire TEFLON Series Purple Hook Up Wire 7 x 34 mm 1000 ft 5853
- Alpha Wire Hookup Wire TEFLON Series Grey Hook Up Wire 7 x 34 mm 1000 ft 5853
- Alpha Wire Hookup Wire TEFLON Series Yellow Hook Up Wire 7 x 34 mm 1000 ft 5853
- Alpha Wire Hookup Wire TEFLON Series Blue Hook Up Wire 7 x 34 mm 1000 ft 5853
