Alpha Wire Hookup Wire XLPE Series White Hook Up Wire, 14 AWG, 41 x 0.25 mm, 250 μm core strands, 30 m, Polyethylene,
- RS Stock No.:
- 277-3728
- Distrelec Article No.:
- 300-83-151
- Mfr. Part No.:
- 7046 WH005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€237.60
(exc. VAT)
€292.25
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
- Plus 7 unit(s) shipping from 17 May 2027
- Plus 7 unit(s) shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €237.60 | €7.92 |
*price indicative
- RS Stock No.:
- 277-3728
- Distrelec Article No.:
- 300-83-151
- Mfr. Part No.:
- 7046 WH005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 14AWG | |
| Core Strands | 41 x 250 μm | |
| Cable Length | 30m | |
| Voltage | 600V | |
| Outside Diameter | 3.51mm | |
| Maximum Operating Temperature | 125°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | EU RoHS II 2011/65/EU, EU 2015/863/EU, EC 1907/2006 | |
| Jacket Material | Polyethylene | |
| Cable Type | Single Core | |
| Series | Hookup Wire XLPE | |
| Size of Strands | 250μm | |
| Number of Strands | 41 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 14AWG | ||
Core Strands 41 x 250 μm | ||
Cable Length 30m | ||
Voltage 600V | ||
Outside Diameter 3.51mm | ||
Maximum Operating Temperature 125°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals EU RoHS II 2011/65/EU, EU 2015/863/EU, EC 1907/2006 | ||
Jacket Material Polyethylene | ||
Cable Type Single Core | ||
Series Hookup Wire XLPE | ||
Size of Strands 250μm | ||
Number of Strands 41 | ||
RoHS Status: Exempt
The Alpha Wire Hook up wire from Alpha means you will find the product exactly suited to your application. whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven, or off road construction equipment.
Resistance to chemicals
High electrical performance
Resistance to oil and solvents
Ability to withstand wear and abrasion
Bend radius is 10 times the cable diameter
Related links
- Alpha Wire Hookup Wire XLPE Series Black Hook Up Wire 41 x 0.25 mm 30 m
- Alpha Wire Hookup Wire Silicone Series White 2.1 mm² Hook Up Wire 41 x 0.25 mm 30 m,
- Alpha Wire Hookup Wire PVC Series White Hook Up Wire 41 x 0.25 mm 30 m, 3079 WH005
- Alpha Wire Hookup Wire PVC Series White 2.1 mm² Hook Up Wire 41 x 250 μm 30 m, Polyvinyl
- Alpha Wire Hookup Wire XLPE Series White Hook Up Wire 16/30 1000 ft 751816
- Alpha Wire Hookup Wire XLPE Series Black Hook Up Wire 19/34 1000 ft 7012
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 41 x 0.25 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Yellow 2.1 mm² Hook Up Wire 41 x 0.25 mm 30 m,
