Alpha Wire Hookup Wire XLPE Series White Hook Up Wire, 18 AWG, 16/30, 30 AWG core strands, 1000 ft, Polyethylene, 751816
- RS Stock No.:
- 277-8253
- Distrelec Article No.:
- 301-04-489
- Mfr. Part No.:
- 751816 WH001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€327.37
(exc. VAT)
€402.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €327.37 | €1.073 |
*price indicative
- RS Stock No.:
- 277-8253
- Distrelec Article No.:
- 301-04-489
- Mfr. Part No.:
- 751816 WH001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 18AWG | |
| Core Strands | 16 x 30AWG | |
| Cable Length | 1000ft | |
| Outside Diameter | 2.77mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 125°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Single Core | |
| Standards/Approvals | EU RoHS II 2011/65/EU, EU 2015/863/EU, EC 1907/2006 | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | Polyethylene | |
| Series | Hookup Wire XLPE | |
| Number of Strands | 16 | |
| Size of Strands | 30AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 18AWG | ||
Core Strands 16 x 30AWG | ||
Cable Length 1000ft | ||
Outside Diameter 2.77mm | ||
Voltage 600V | ||
Maximum Operating Temperature 125°C | ||
Conductor Material Tinned Copper | ||
Cable Type Single Core | ||
Standards/Approvals EU RoHS II 2011/65/EU, EU 2015/863/EU, EC 1907/2006 | ||
Minimum Operating Temperature -40°C | ||
Jacket Material Polyethylene | ||
Series Hookup Wire XLPE | ||
Number of Strands 16 | ||
Size of Strands 30AWG | ||
RoHS Status: Exempt
The Alpha Wire hook up wire is available in a variety of insulations to meet needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents and chemicals. It is suitable for use in protected environments, high-temperature ovens and off-road construction equipment.
RoHS and REACH compliant
Bend radius of 10X cable diameter
Related links
- Alpha Wire 751816 Series Blue Hook Up Wire 16 x 30 AWG 1000 ft 751816
- Alpha Wire 751816 Series Green Hook Up Wire 16 x 30 AWG 1000 ft 751816
- Alpha Wire 751816 Series Yellow Hook Up Wire 16 x 30 AWG 1000 ft 751816
- Alpha Wire 751816 Series Black Hook Up Wire 16 x 30 AWG 1000 ft 751816
- Alpha Wire 751816 Series Brown Hook Up Wire 16 x 30 AWG 1000 ft 751816
- Alpha Wire Hookup Wire XLPE Series Black Hook Up Wire 19/34 1000 ft 7012
- Alpha Wire Hookup Wire XLPE Series White Hook Up Wire 41 x 0.25 mm 30 m
- Alpha Wire Hookup Wire XLPE Series Black Hook Up Wire 41 x 0.25 mm 30 m
