Alpha Wire Hookup Wire PVC Series White 0.13 mm² Hook Up Wire, 26 AWG, 7 x 160 μm, 160 μm core strands, 30 m, Polyvinyl
- RS Stock No.:
- 277-3735
- Distrelec Article No.:
- 155-22-495
- Mfr. Part No.:
- 7053 WH001
- Manufacturer:
- Alpha Wire
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 277-3735
- Distrelec Article No.:
- 155-22-495
- Mfr. Part No.:
- 7053 WH001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Hookup Wire PVC | |
| Jacket Colour | White | |
| Cross Sectional Area | 0.13 mm² | |
| Product Type | Hook Up Wire | |
| American Wire Gauge | 26 AWG | |
| Core Strands | 7 x 160 μm | |
| Size of Strands | 160 μm | |
| Cable Length | 30 m | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Type | Stranded | |
| Conductor Material | Tin Plated Copper | |
| Distrelec Product Id | 15522495 | |
| Maximum Operating Temperature | 105 °C | |
| Minimum Operating Temperature | -55 °C | |
| Number of Strands | 7 | |
| Standards/Approvals | EC 1907/2006EU Directive 2015/863/EUEU RoHS II 2011/65/EU | |
| Sub Type | Hookup Wire | |
| Voltage | 150 V | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Hookup Wire PVC | ||
Jacket Colour White | ||
Cross Sectional Area 0.13 mm² | ||
Product Type Hook Up Wire | ||
American Wire Gauge 26 AWG | ||
Core Strands 7 x 160 μm | ||
Size of Strands 160 μm | ||
Cable Length 30 m | ||
Jacket Material Polyvinyl Chloride | ||
Cable Type Stranded | ||
Conductor Material Tin Plated Copper | ||
Distrelec Product Id 15522495 | ||
Maximum Operating Temperature 105 °C | ||
Minimum Operating Temperature -55 °C | ||
Number of Strands 7 | ||
Standards/Approvals EC 1907/2006EU Directive 2015/863/EUEU RoHS II 2011/65/EU | ||
Sub Type Hookup Wire | ||
Voltage 150 V | ||
RoHS Status: Exempt
The Alpha Wire Hook up wire from Alpha means you will find the product exactly suited to your application. whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven, or off road construction equipment.
Resistance to chemicals
High electrical performance
Resistance to oil and solvents
Ability to withstand wear and abrasion
Bend radius is 10 times the cable diameter
Related links
- Alpha Wire Hookup Wire PVC Series Black 0.13 mm² Hook Up Wire 7 x 160 μm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Blue 0.13 mm² Hook Up Wire 7 x 160 μm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Brown 0.13 mm² Hook Up Wire 7 x 160 μm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Green 0.13 mm² Hook Up Wire 7 x 160 μm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series White 0.13 mm² Hook Up Wire 7 x 160 μm 30 m, 7053 WH005
- Alpha Wire Hookup Wire PVC Series White Hook Up Wire 19 x 0.13 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series White 0.13 mm² Hook Up Wire 7 x 0.16 mm 305 m,
- Alpha Wire Hookup Wire PVC Series White 0.13 mm² Hook Up Wire 7 x 160 μm 30 m, Polyvinyl
