Alpha Wire Hookup Wire PVC Series White 0.13 mm² Hook Up Wire, 26 AWG, 7 x 160 μm, 160 μm core strands, 305 m, PVC, 3049
- RS Stock No.:
- 842-5258
- Distrelec Article No.:
- 301-03-659
- Mfr. Part No.:
- 3049 WH001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€113.93
(exc. VAT)
€140.13
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 6 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €113.93 | €0.374 |
*price indicative
- RS Stock No.:
- 842-5258
- Distrelec Article No.:
- 301-03-659
- Mfr. Part No.:
- 3049 WH001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.13mm² | |
| Jacket Colour | White | |
| American Wire Gauge | 26AWG | |
| Core Strands | 7 x 160 μm | |
| Cable Length | 305m | |
| Outside Diameter | 1.3mm | |
| Voltage | 300V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Hookup | |
| Jacket Material | PVC | |
| Sub Type | UL1007 | |
| Standards/Approvals | AWM/STYLE 1569, CSA International TR-64, FT1, UL AWM/STYLE 1007, VW-1 | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire PVC | |
| Size of Strands | 160μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.13mm² | ||
Jacket Colour White | ||
American Wire Gauge 26AWG | ||
Core Strands 7 x 160 μm | ||
Cable Length 305m | ||
Outside Diameter 1.3mm | ||
Voltage 300V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Cable Type Hookup | ||
Jacket Material PVC | ||
Sub Type UL1007 | ||
Standards/Approvals AWM/STYLE 1569, CSA International TR-64, FT1, UL AWM/STYLE 1007, VW-1 | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire PVC | ||
Size of Strands 160μm | ||
Number of Strands 7 | ||
Belden Hook-up Wire PVC Series Hook Up Wire, 0.13mm² Cross Sectional Area, 26 AWG American Wire Gauge - 3049 WH001
This hook up wire is a high-quality, single-core wire designed for various electrical applications. With a cross-sectional area of 0.13mm² and a length of 305m, this 26 AWG wire features durable white PVC insulation that provides robust performance in a range of environments. This wire can withstand operating temperatures from -40 °C to +105 °C, ensuring reliability across various conditions.
Features & Benefits
• PVC insulated wire offers excellent protection against environmental factors
• Tinned copper wire enhances conductivity and reduces corrosion risks
• Rated for 300V, suitable for a variety of low voltage applications
• Flame retardant wire reduces fire hazards in critical installations
• Complies with UL1007 wire specifications, ensuring adherence to safety standards
• Unshielded construction simplifies installation in numerous settings
Applications
• Used for internal wiring in electronic devices
• Ideal for connections in automation systems
• Suitable for low-voltage power supply circuits
• Utilised in control panels and instrumentation
• Employed in electrical and mechanical equipment setups
What advantages does this wire offer for high temperature installations?
The wire maintains stable performance across a wide temperature range, from -40 °C to +105 °C, ensuring it can operate reliably in demanding environments without degrading.
How does the tinned copper construction benefit electrical connections?
The tinned copper wire provides superior conductivity while also offering improved resistance to oxidation and corrosion, thus enhancing the longevity and performance of the connections.
Can this wire be used in outdoor applications?
While the wire is designed for various applications, it is best suited for indoor use due to its PVC insulation, which may not withstand prolonged exposure to UV light and extreme weather conditions.
Is this wire compliant with European standards?
Yes, the wire meets various applicable standards, ensuring it adheres to safety guidelines relevant to electrical and electronic products in the UK and EU markets.
Related links
- Alpha Wire Hookup Wire PVC Series Black 0.13 mm² Hook Up Wire 7 x 0.16 mm 305 m,
- Alpha Wire Hookup Wire PVC Series Yellow 0.13 mm² Hook Up Wire 7 x 0.16 mm 305 m,
- Alpha Wire Hookup Wire PVC Series Brown 0.13 mm² Hook Up Wire 7 x 0.16 mm 305 m,
- Alpha Wire Hookup Wire PVC Series Orange 0.13 mm² Hook Up Wire 7 x 0.16 mm 305 m,
- Alpha Wire Hookup Wire PVC Series Blue 0.13 mm² Hook Up Wire 7 x 0.16 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Green Hook Up Wire 7 x 0.16 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Grey Hook Up Wire 7 x 0.16 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Purple Hook Up Wire 7 x 0.16 mm 305 m, Polyvinyl
