Alpha Wire Hookup Wire PVC Series Red Hook Up Wire, 22 AWG, 7 x 30 mm, 30 mm core strands, 1000 ft, PVC, 1551 RD001
- RS Stock No.:
- 277-8027
- Distrelec Article No.:
- 301-45-155
- Mfr. Part No.:
- 1551 RD001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€221.23
(exc. VAT)
€272.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €221.23 | €0.725 |
*price indicative
- RS Stock No.:
- 277-8027
- Distrelec Article No.:
- 301-45-155
- Mfr. Part No.:
- 1551 RD001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 x 30mm | |
| Cable Length | 1000ft | |
| Voltage | 1kV | |
| Outside Diameter | 1.57mm | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | PVC | |
| Cable Type | Single Core | |
| Standards/Approvals | EU RoHS II 2011/65/EU, EU 2015/863/EU, EC 1907/2006 | |
| Series | Hookup Wire PVC | |
| Number of Strands | 7 | |
| Size of Strands | 30mm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 22AWG | ||
Core Strands 7 x 30mm | ||
Cable Length 1000ft | ||
Voltage 1kV | ||
Outside Diameter 1.57mm | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Jacket Material PVC | ||
Cable Type Single Core | ||
Standards/Approvals EU RoHS II 2011/65/EU, EU 2015/863/EU, EC 1907/2006 | ||
Series Hookup Wire PVC | ||
Number of Strands 7 | ||
Size of Strands 30mm | ||
RoHS Status: Exempt
The Alpha Wire hook up wire is available in a variety of insulations to meet needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents and chemicals. It is suitable for use in protected environments, high-temperature ovens and off-road construction equipment.
RoHS and REACH compliant
Bend radius of 10X cable diameter
Related links
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 7/30 mm 1000 ft
- Alpha Wire Hookup Wire PVC Series White Hook Up Wire 7/30 mm 1000 ft
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 65/30 mm 1000 ft
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 26/30 mm 1000 ft
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 10 x 30 mm 1000 ft
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 7/32 mm 1000 ft
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 7/28 1000 ft 1856
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 7 x 38 AWG 1000 ft, Polyvinyl
