Alpha Wire Hookup Wire PVC Series Red Hook Up Wire, 20 AWG, 10 x 30 mm, 30 mm core strands, 1000 ft, PVC, 1553 RD001
- RS Stock No.:
- 277-8030
- Distrelec Article No.:
- 301-45-175
- Mfr. Part No.:
- 1553 RD001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€209.09
(exc. VAT)
€257.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €209.09 | €0.686 |
*price indicative
- RS Stock No.:
- 277-8030
- Distrelec Article No.:
- 301-45-175
- Mfr. Part No.:
- 1553 RD001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 20AWG | |
| Core Strands | 10 x 30mm | |
| Cable Length | 1000ft | |
| Outside Diameter | 1.75mm | |
| Voltage | 1kV | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EU RoHS II 2011/65/EU, EC 1907/2006, EU 2015/863/EU | |
| Cable Type | Single Core | |
| Jacket Material | PVC | |
| Sub Type | 1553 Hookup Wire | |
| Series | Hookup Wire PVC | |
| Size of Strands | 30mm | |
| Number of Strands | 10 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 20AWG | ||
Core Strands 10 x 30mm | ||
Cable Length 1000ft | ||
Outside Diameter 1.75mm | ||
Voltage 1kV | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EU RoHS II 2011/65/EU, EC 1907/2006, EU 2015/863/EU | ||
Cable Type Single Core | ||
Jacket Material PVC | ||
Sub Type 1553 Hookup Wire | ||
Series Hookup Wire PVC | ||
Size of Strands 30mm | ||
Number of Strands 10 | ||
RoHS Status: Exempt
The Alpha Wire hook up wire is available in a variety of insulations to meet needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents and chemicals. It is suitable for use in protected environments, high-temperature ovens and off-road construction equipment.
RoHS and REACH compliant
Bend radius of 10X cable diameter
Related links
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 65/30 mm 1000 ft
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 7/30 mm 1000 ft
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 26/30 mm 1000 ft
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 10 x 30 mm 1000 ft, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Green Hook Up Wire 16/30 mm 1000 ft
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 16/30 mm 1000 ft
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 7/30 mm 1000 ft
- Alpha Wire Hookup Wire PVC Series Blue Hook Up Wire 105/30 mm 1000 ft
