Alpha Wire Hookup Wire PVC Series Yellow Hook Up Wire, 16 AWG, 26 x 30 mm, 30 mm core strands, 100 ft, PVC, 1557 YL005
- RS Stock No.:
- 277-8034
- Distrelec Article No.:
- 301-45-224
- Mfr. Part No.:
- 1557 YL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€65.83
(exc. VAT)
€80.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €65.83 | €2.194 |
*price indicative
- RS Stock No.:
- 277-8034
- Distrelec Article No.:
- 301-45-224
- Mfr. Part No.:
- 1557 YL005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Yellow | |
| American Wire Gauge | 16AWG | |
| Core Strands | 26 x 30mm | |
| Cable Length | 100ft | |
| Voltage | 1kV | |
| Outside Diameter | 2.34mm | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PVC | |
| Cable Type | Single Core | |
| Standards/Approvals | EU 2015/863/EU, EU RoHS II 2011/65/EU, EC 1907/2006 | |
| Minimum Operating Temperature | -40°C | |
| Series | Hookup Wire PVC | |
| Size of Strands | 30mm | |
| Number of Strands | 26 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Yellow | ||
American Wire Gauge 16AWG | ||
Core Strands 26 x 30mm | ||
Cable Length 100ft | ||
Voltage 1kV | ||
Outside Diameter 2.34mm | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Tinned Copper | ||
Jacket Material PVC | ||
Cable Type Single Core | ||
Standards/Approvals EU 2015/863/EU, EU RoHS II 2011/65/EU, EC 1907/2006 | ||
Minimum Operating Temperature -40°C | ||
Series Hookup Wire PVC | ||
Size of Strands 30mm | ||
Number of Strands 26 | ||
RoHS Status: Exempt
The Alpha Wire hook up wire is available in a variety of insulations to meet needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents and chemicals. It is suitable for use in protected environments, high-temperature ovens and off-road construction equipment.
RoHS and REACH compliant
Bend radius of 10X cable diameter
Related links
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 26/30 mm 1000 ft
- Alpha Wire Hookup Wire PVC Series White 16 AWG 30 AWG core strands Polyvinyl
- Alpha Wire Hookup Wire PVC Series Yellow Hook Up Wire 16/30 100 ft
- Alpha Wire Hookup Wire PVC Series Yellow Hook Up Wire 10/30 100 ft
- Alpha Wire Hookup Wire PVC Series Yellow Hook Up Wire 7/30 100 ft
- Alpha Wire Hookup Wire PVC Series Yellow Hook Up Wire 19/34 100 ft
- Alpha Wire Hookup Wire PVC Series Yellow Hook Up Wire 19/36 mm 100 ft
- Alpha Wire Hookup Wire PVC Series Yellow Hook Up Wire 7/32 mm 100 ft
