Alpha Wire Hookup Wire PVC Series Yellow Hook Up Wire, 20 AWG, 19 x 32 AWG, 32 AWG core strands, 100 ft, PVC, 1856/19
- RS Stock No.:
- 277-8080
- Distrelec Article No.:
- 301-48-486
- Mfr. Part No.:
- 1856/19 YL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€80.78
(exc. VAT)
€99.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €80.78 | €2.693 |
*price indicative
- RS Stock No.:
- 277-8080
- Distrelec Article No.:
- 301-48-486
- Mfr. Part No.:
- 1856/19 YL005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Yellow | |
| American Wire Gauge | 20AWG | |
| Core Strands | 19 x 32AWG | |
| Cable Length | 100ft | |
| Outside Diameter | 1.47mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Single Core | |
| Standards/Approvals | EU RoHS II 2011/65/EU, EU 2015/863/EU, EC 1907/2006 | |
| Minimum Operating Temperature | -55°C | |
| Jacket Material | PVC | |
| Series | Hookup Wire PVC | |
| Size of Strands | 32AWG | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Yellow | ||
American Wire Gauge 20AWG | ||
Core Strands 19 x 32AWG | ||
Cable Length 100ft | ||
Outside Diameter 1.47mm | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Cable Type Single Core | ||
Standards/Approvals EU RoHS II 2011/65/EU, EU 2015/863/EU, EC 1907/2006 | ||
Minimum Operating Temperature -55°C | ||
Jacket Material PVC | ||
Series Hookup Wire PVC | ||
Size of Strands 32AWG | ||
Number of Strands 19 | ||
RoHS Status: Exempt
The Alpha Wire hook up wire is available in a variety of insulations to meet needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents and chemicals. It is suitable for use in protected environments, high-temperature ovens and off-road construction equipment.
RoHS and REACH compliant
Bend radius of 10X cable diameter
Related links
- Alpha Wire Hookup Wire PVC Series Green Hook Up Wire 19/32 1000 ft
- Alpha Wire Hookup Wire PVC Series Yellow Hook Up Wire 19/34 100 ft
- Alpha Wire Hookup Wire PVC Series Yellow Hook Up Wire 19/36 mm 100 ft
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 19/32 100 ft
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 19/32 100 ft
- Alpha Wire 1856/19 Series Blue Hook Up Wire 19/32 1000 ft 1856/19
- Alpha Wire 1856/19 Series White Hook Up Wire 19/32 1000 ft 1856/19
- Alpha Wire 1856/19 Series Green 32 AWG 32 AWG core strands Polyvinyl Chloride,
