Alpha Wire Hookup Wire PVC Series Green Hook Up Wire, 20 AWG, 19 x 32 AWG, 32 AWG core strands, 1000 ft, PVC, 1856/19
- RS Stock No.:
- 277-8079
- Distrelec Article No.:
- 301-48-477
- Mfr. Part No.:
- 1856/19 GR001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€211.15
(exc. VAT)
€259.71
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €211.15 | €0.692 |
*price indicative
- RS Stock No.:
- 277-8079
- Distrelec Article No.:
- 301-48-477
- Mfr. Part No.:
- 1856/19 GR001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green | |
| American Wire Gauge | 20AWG | |
| Core Strands | 19 x 32AWG | |
| Cable Length | 1000ft | |
| Outside Diameter | 1.47mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Single Core | |
| Jacket Material | PVC | |
| Standards/Approvals | EU RoHS II 2011/65/EU, EC 1907/2006, EU 2015/863/EU | |
| Minimum Operating Temperature | -55°C | |
| Series | Hookup Wire PVC | |
| Number of Strands | 19 | |
| Size of Strands | 32AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Green | ||
American Wire Gauge 20AWG | ||
Core Strands 19 x 32AWG | ||
Cable Length 1000ft | ||
Outside Diameter 1.47mm | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Cable Type Single Core | ||
Jacket Material PVC | ||
Standards/Approvals EU RoHS II 2011/65/EU, EC 1907/2006, EU 2015/863/EU | ||
Minimum Operating Temperature -55°C | ||
Series Hookup Wire PVC | ||
Number of Strands 19 | ||
Size of Strands 32AWG | ||
RoHS Status: Exempt
The Alpha Wire hook up wire is available in a variety of insulations to meet needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents and chemicals. It is suitable for use in protected environments, high-temperature ovens and off-road construction equipment.
RoHS and REACH compliant
Bend radius of 10X cable diameter
Related links
- Alpha Wire Hookup Wire PVC Series Yellow Hook Up Wire 19/32 100 ft
- Alpha Wire Hookup Wire PVC Series Green Hook Up Wire 7/32 1000 ft
- Alpha Wire 1856/19 Series White Hook Up Wire 19/32 1000 ft 1856/19
- Alpha Wire 1856/19 Series Green 32 AWG 32 AWG core strands Polyvinyl Chloride,
- Alpha Wire 1856/19 Series Blue Hook Up Wire 19/32 1000 ft 1856/19
- Alpha Wire 1856/19 Series Black Hook Up Wire 19/32 1000 ft 1856/19
- Alpha Wire 1856/19 Series Black 20 AWG 32 AWG core strands Polyvinyl Chloride,
- Alpha Wire 1856/19 Series Violet 20 AWG 32 AWG core strands Polyvinyl Chloride,
