Alpha Wire Hookup Wire TEFLON Series Green Hook Up Wire, 28 AWG, 19 x 40 mm, 40 mm core strands, 1000 ft, Teflon,

Subtotal (1 reel of 305 metres)*

€545.52

(exc. VAT)

€670.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€545.52€1.789

*price indicative

RS Stock No.:
277-8098
Distrelec Article No.:
301-17-567
Mfr. Part No.:
2842/19 GR001
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Green

American Wire Gauge

28AWG

Core Strands

19 x 40mm

Cable Length

1000ft

Voltage

250V

Outside Diameter

690μm

Maximum Operating Temperature

200°C

Conductor Material

Silver Plated Copper

Standards/Approvals

EU 2015/863/EU, EU RoHS II 2011/65/EU, EC 1907/2006

Minimum Operating Temperature

-60°C

Jacket Material

Teflon

Cable Type

Single Core

Series

Hookup Wire TEFLON

Number of Strands

19

Size of Strands

40mm

RoHS Status: Exempt

The Alpha Wire hook up wire is available in a variety of insulations to meet needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents and chemicals. It is suitable for use in protected environments, high-temperature ovens and off-road construction equipment.

RoHS and REACH compliant

Bend radius of 10X cable diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy