Alpha Wire Hookup Wire TEFLON Series Black Hook Up Wire, 28 AWG, 7 x 36 mm, 36 mm core strands, 1000 ft, Teflon, 2842/7

Subtotal (1 reel of 305 metres)*

€423.78

(exc. VAT)

€521.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€423.78€1.389

*price indicative

RS Stock No.:
277-8101
Distrelec Article No.:
301-17-157
Mfr. Part No.:
2842/7 BK001
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Black

American Wire Gauge

28AWG

Core Strands

7 x 36mm

Cable Length

1000ft

Voltage

250V

Outside Diameter

690μm

Maximum Operating Temperature

200°C

Conductor Material

Silver Plated Copper

Standards/Approvals

EU RoHS II 2011/65/EU, EU 2015/863/EU, EC 1907/2006

Cable Type

Single Core

Jacket Material

Teflon

Minimum Operating Temperature

-60°C

Series

Hookup Wire TEFLON

Number of Strands

7

Size of Strands

36mm

RoHS Status: Exempt

The Alpha Wire hook up wire is available in a variety of insulations to meet needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents and chemicals. It is suitable for use in protected environments, high-temperature ovens and off-road construction equipment.

RoHS and REACH compliant

Bend radius of 10X cable diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy