Alpha Wire Hookup Wire PVC Series Green Hook Up Wire, 22 AWG, 7 x 30 AWG, 30 AWG core strands, 100 ft, PVC, 3071 GR005
- RS Stock No.:
- 277-8142
- Distrelec Article No.:
- 301-51-286
- Mfr. Part No.:
- 3071 GR005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€20.23
(exc. VAT)
€24.88
(inc. VAT)
- Plus 10 unit(s) shipping from 23 November 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €20.23 | €0.674 |
*price indicative
- RS Stock No.:
- 277-8142
- Distrelec Article No.:
- 301-51-286
- Mfr. Part No.:
- 3071 GR005
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 x 30AWG | |
| Cable Length | 100ft | |
| Voltage | 600V | |
| Outside Diameter | 2.39mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EC 1907/2006, EU Directive 2015/863/EU, EU RoHS II 2011/65/EU, IEC 60332-2 Flame Behavior, Low Voltage Directive 2014/35/EU | |
| Jacket Material | PVC | |
| Cable Type | Single Core | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire PVC | |
| Size of Strands | 30AWG | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Green | ||
American Wire Gauge 22AWG | ||
Core Strands 7 x 30AWG | ||
Cable Length 100ft | ||
Voltage 600V | ||
Outside Diameter 2.39mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EC 1907/2006, EU Directive 2015/863/EU, EU RoHS II 2011/65/EU, IEC 60332-2 Flame Behavior, Low Voltage Directive 2014/35/EU | ||
Jacket Material PVC | ||
Cable Type Single Core | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire PVC | ||
Size of Strands 30AWG | ||
Number of Strands 7 | ||
RoHS Status: Exempt
Related links
- Alpha Wire Hookup Wire PVC Series Yellow Hook Up Wire 7/30 100 ft
- Alpha Wire Hookup Wire PVC Series Green Hook Up Wire 7/32 mm 100 ft
- Alpha Wire Hookup Wire PVC Series Yellow 22 AWG 30 AWG core strands Polyvinyl
- Alpha Wire Hookup Wire PVC Series Green Hook Up Wire 16/30 100 ft
- Alpha Wire Hookup Wire PVC Series Green Hook Up Wire 10/30 100 ft
- Alpha Wire Hookup Wire PVC Series Green Hook Up Wire 7 x 36 AWG 100 ft, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Green Hook Up Wire 7 x 40 AWG 100 ft, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Yellow Hook Up Wire 7/30 1000 ft
