Alpha Wire Hookup Wire PVC Series Green Hook Up Wire, 20 AWG, 10/30, 30 AWG core strands, 100 ft, Polyvinyl Chloride,
- RS Stock No.:
- 277-8144
- Distrelec Article No.:
- 301-51-296
- Mfr. Part No.:
- 3073 GR005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€29.20
(exc. VAT)
€35.92
(inc. VAT)
- Ready to ship from 16 February 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €29.20 | €0.973 |
*price indicative
- RS Stock No.:
- 277-8144
- Distrelec Article No.:
- 301-51-296
- Mfr. Part No.:
- 3073 GR005
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green | |
| American Wire Gauge | 20AWG | |
| Core Strands | 10 x 30AWG | |
| Cable Length | 100ft | |
| Voltage | 600V | |
| Outside Diameter | 2.57mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Type | Single Core | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EC 1907/2006, EU Directive 2015/863/EU, EU RoHS II 2011/65/EU, Low Voltage Directive 2014/35/EU | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire PVC | |
| Number of Strands | 10 | |
| Size of Strands | 30AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Green | ||
American Wire Gauge 20AWG | ||
Core Strands 10 x 30AWG | ||
Cable Length 100ft | ||
Voltage 600V | ||
Outside Diameter 2.57mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Jacket Material Polyvinyl Chloride | ||
Cable Type Single Core | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EC 1907/2006, EU Directive 2015/863/EU, EU RoHS II 2011/65/EU, Low Voltage Directive 2014/35/EU | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire PVC | ||
Number of Strands 10 | ||
Size of Strands 30AWG | ||
RoHS Status: Exempt
Related links
- Alpha Wire Hookup Wire PVC Series Orange Hook Up Wire 10/30 100 ft
- Alpha Wire Hookup Wire PVC Series Yellow Hook Up Wire 10/30 100 ft
- Alpha Wire Hookup Wire PVC Series Green Hook Up Wire 7/30 100 ft
- Alpha Wire Hookup Wire PVC Series Green Hook Up Wire 16/30 100 ft
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 10/30 100 ft
- Alpha Wire Hookup Wire PVC Series Green Hook Up Wire 7/32 mm 100 ft
- Alpha Wire Hookup Wire PVC Series Green Hook Up Wire 7 x 36 AWG 100 ft, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Green Hook Up Wire 7 x 40 AWG 100 ft, Polyvinyl
