Alpha Wire Hookup Wire PVC Series Blue Hook Up Wire, 12 AWG, 65 x 30 AWG, 30 AWG core strands, 1000 ft, PVC, 3080 BL001
- RS Stock No.:
- 277-8151
- Distrelec Article No.:
- 301-08-914
- Mfr. Part No.:
- 3080 BL001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€812.48
(exc. VAT)
€999.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €812.48 | €2.664 |
*price indicative
- RS Stock No.:
- 277-8151
- Distrelec Article No.:
- 301-08-914
- Mfr. Part No.:
- 3080 BL001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| American Wire Gauge | 12AWG | |
| Core Strands | 65 x 30AWG | |
| Cable Length | 1000ft | |
| Outside Diameter | 3.99mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -40°C | |
| Cable Type | Single Core | |
| Standards/Approvals | EC 1907/2006, EU Directive 2015/863/EU, EU RoHS II 2011/65/EU, Low Voltage Directive 2014/35/EU | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire PVC | |
| Size of Strands | 30AWG | |
| Number of Strands | 65 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
American Wire Gauge 12AWG | ||
Core Strands 65 x 30AWG | ||
Cable Length 1000ft | ||
Outside Diameter 3.99mm | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Jacket Material PVC | ||
Minimum Operating Temperature -40°C | ||
Cable Type Single Core | ||
Standards/Approvals EC 1907/2006, EU Directive 2015/863/EU, EU RoHS II 2011/65/EU, Low Voltage Directive 2014/35/EU | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire PVC | ||
Size of Strands 30AWG | ||
Number of Strands 65 | ||
RoHS Status: Exempt
The Alpha Wire hook up wire is available in a variety of insulations to meet needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents and chemicals. It is suitable for use in protected environments, high-temperature ovens and off-road construction equipment.
RoHS and REACH compliant
Bend radius of 10X cable diameter
Related links
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 65/30 mm 1000 ft
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 65/30 100 ft 1651
- Alpha Wire Hookup Wire PVC Series Blue Hook Up Wire 105/30 mm 1000 ft
- Alpha Wire 3080 Series Grey Hook Up Wire 65/30 1000 ft 3080 SL001
- Alpha Wire 3080 Series Purple Hook Up Wire 65/30 1000 ft 3080 VI001
- Alpha Wire Hookup Wire PVC Series Blue Hook Up Wire 7/32 mm 1000 ft
- Alpha Wire 891265 Series Blue Hook Up Wire 65/30 1000 ft 891265
- Alpha Wire Hookup Wire PVC Series Blue Hook Up Wire 19 x 0.0147 mm 1000 ft, Polyvinyl
