Alpha Wire Hookup Wire PVC Series Blue Hook Up Wire, 10 AWG, 105 x 30 mm, 30 mm core strands, 1000 ft, PVC, 3081 BL001
- RS Stock No.:
- 277-8153
- Distrelec Article No.:
- 303-86-215
- Mfr. Part No.:
- 3081 BL001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€1,196.33
(exc. VAT)
€1,471.49
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,196.33 | €3.922 |
*price indicative
- RS Stock No.:
- 277-8153
- Distrelec Article No.:
- 303-86-215
- Mfr. Part No.:
- 3081 BL001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| American Wire Gauge | 10AWG | |
| Core Strands | 105 x 30mm | |
| Cable Length | 1000ft | |
| Voltage | 600V | |
| Outside Diameter | 4.67mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Single Core | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | PVC | |
| Standards/Approvals | EC 1907/2006, EU Directive 2015/863/EU, Low Voltage Directive 2014/35/EU, EU RoHS II 2011/65/EU | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire PVC | |
| Size of Strands | 30mm | |
| Number of Strands | 105 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
American Wire Gauge 10AWG | ||
Core Strands 105 x 30mm | ||
Cable Length 1000ft | ||
Voltage 600V | ||
Outside Diameter 4.67mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Cable Type Single Core | ||
Minimum Operating Temperature -40°C | ||
Jacket Material PVC | ||
Standards/Approvals EC 1907/2006, EU Directive 2015/863/EU, Low Voltage Directive 2014/35/EU, EU RoHS II 2011/65/EU | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire PVC | ||
Size of Strands 30mm | ||
Number of Strands 105 | ||
RoHS Status: Exempt
The Alpha Wire hook up wire is available in a variety of insulations to meet needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents and chemicals. It is suitable for use in protected environments, high-temperature ovens and off-road construction equipment.
RoHS and REACH compliant
Bend radius of 10X cable diameter
Related links
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 105/30 100 ft
- Alpha Wire Hookup Wire PVC Series Blue Hook Up Wire 65/30 1000 ft
- Alpha Wire Hookup Wire PVC Series Blue Hook Up Wire 7/32 mm 1000 ft
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 105 x 0.25 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Blue Hook Up Wire 19 x 0.0147 mm 1000 ft, Polyvinyl
- Alpha Wire 3081 Series Purple Hook Up Wire 105/30 1000 ft 3081 VI001
- Alpha Wire 3081 Series Yellow Hook Up Wire 105/30 1000 ft 3081 YL001
- Alpha Wire 3081 Series Orange Hook Up Wire 105/30 1000 ft 3081 OR001
