Alpha Wire Hookup Wire Silicone Series White Hook Up Wire, 16 AWG, 26 x 30 mm, 30 mm core strands, 1000 ft, Silicone,
- RS Stock No.:
- 277-8157
- Distrelec Article No.:
- 301-57-353
- Mfr. Part No.:
- 391650 WH001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€2,466.65
(exc. VAT)
€3,033.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €2,466.65 | €8.087 |
*price indicative
- RS Stock No.:
- 277-8157
- Distrelec Article No.:
- 301-57-353
- Mfr. Part No.:
- 391650 WH001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 16AWG | |
| Core Strands | 26 x 30mm | |
| Cable Length | 1000ft | |
| Outside Diameter | 4.06mm | |
| Voltage | 20kV | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | Silicone | |
| Standards/Approvals | EC 1907/2006, EU 2015/863/EU, EU RoHS II 2011/65/EU | |
| Minimum Operating Temperature | -40°C | |
| Cable Type | Single Core | |
| Series | Hookup Wire Silicone | |
| Size of Strands | 30mm | |
| Number of Strands | 26 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 16AWG | ||
Core Strands 26 x 30mm | ||
Cable Length 1000ft | ||
Outside Diameter 4.06mm | ||
Voltage 20kV | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Jacket Material Silicone | ||
Standards/Approvals EC 1907/2006, EU 2015/863/EU, EU RoHS II 2011/65/EU | ||
Minimum Operating Temperature -40°C | ||
Cable Type Single Core | ||
Series Hookup Wire Silicone | ||
Size of Strands 30mm | ||
Number of Strands 26 | ||
RoHS Status: Exempt
The Alpha Wire hook up wire is available in a variety of insulations to meet needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents and chemicals. It is suitable for use in protected environments, high-temperature ovens and off-road construction equipment.
RoHS and REACH compliant
Bend radius of 10X cable diameter
Related links
- Alpha Wire Hookup Wire Silicone Series White Hook Up Wire 26/30 mm 100 ft, Silicone
- Alpha Wire Hookup Wire Silicone Series Black Hook Up Wire 26/30 1000 ft
- Alpha Wire 391650 Series Red Hook Up Wire 26 x 30 AWG 1000 ft 391650 RD001
- Alpha Wire 391650 Series White Hook Up Wire 26 x 30 AWG 500 ft 391650 WH002
- Alpha Wire Hookup Wire Silicone Series White Hook Up Wire 41/32 1000 ft
- Alpha Wire Hookup Wire Silicone Series White Hook Up Wire 105/30 1000 ft, Silicone
- Alpha Wire Hookup Wire Silicone Series White Hook Up Wire 41/30 1000 ft
- Alpha Wire Hookup Wire Silicone Series White Hook Up Wire 10/30 1000 ft
